CAP CER 10000PF 100V 20% X7R RAD - SR151C103MAR
| Digi-Key Part Number | SR151C103MAR-ND |
1000 |
.11673 |
Extended Price
116.73 |
| Manufacturer Part Number | SR151C103MAR | |||
| Description | CAP CER 10000PF 100V 20% X7R RAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR151C103MAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR151C103MAR SR151C103MAR |
SR151C103MAR Specification Sheet
CAP CER 10000PF 100V 20% X7R RAD - SR151C103MAR (SR151C103MAR-ND)
Related parts:CAP CER 10000PF 100V 20% X7R RAD - SR151C103MAR
Order 'cap cer 10000pf 100v 20% x7r rad - SR151C103MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C103MAR-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR071C103MAAAP1
Order 'cap cer 10000pf 100v 20% x7r rad - SR071C103MAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103MAAAP1-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR071C103MAATR1
Order 'cap cer 10000pf 100v 20% x7r rad - SR071C103MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103MAATR1-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR121C103MARTR2
Order 'cap cer 10000pf 100v 20% x7r rad - SR121C103MARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C103MARTR2-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR151C103MAA
Order 'cap cer 10000pf 100v 20% x7r rad - SR151C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C103MAA-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR151C103MAATR1
Order 'cap cer 10000pf 100v 20% x7r rad - SR151C103MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C103MAATR1-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR151C103MAATR2
Order 'cap cer 10000pf 100v 20% x7r rad - SR151C103MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C103MAATR2-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR201C103MAAHTR2
Order 'cap cer 10000pf 100v 20% x7r rad - SR201C103MAAHTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201C103MAAHTR2-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR201C103MAA
Order 'cap cer 10000pf 100v 20% x7r rad - SR201C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201C103MAA-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR201C103MAATR1
Order 'cap cer 10000pf 100v 20% x7r rad - SR201C103MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201C103MAATR1-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR201C103MAR
Order 'cap cer 10000pf 100v 20% x7r rad - SR201C103MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201C103MAR-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR201C103MARTR1
Order 'cap cer 10000pf 100v 20% x7r rad - SR201C103MARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201C103MARTR1-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR201C103MARTR2
Order 'cap cer 10000pf 100v 20% x7r rad - SR201C103MARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201C103MARTR2-ND.
CAP CER 10000PF 100V 20% X7R DIP - MD011C103MAB
Order 'cap cer 10000pf 100v 20% x7r dip - MD011C103MAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011C103MAB-ND.
CAP CER 1000PF 100V 20% X7R RAD - SR071C102MAATR1
Order 'cap cer 1000pf 100v 20% x7r rad - SR071C102MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102MAATR1-ND.
Send this link via E-Mail
Help With This Screen