Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT VERT STACK 20POS 2MM - 39-51-3201

Digi-Key Part Number 39-51-3201-ND
Price Break
700
Unit Price
2.00771
Extended Price
1405.40
Manufacturer Part Number39-51-3201
DescriptionCONN RECEPT VERT STACK 20POS 2MM
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information39-51-3201
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Color-
Connector TypeReceptacle, Socket
Contact FinishTin
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Row Spacing-
Series-
PackagingTray
Fastening Type-
TerminationSolder
Contact Finish Thickness80µin (2.00µm)
Number of Positions 20
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 51 3201
39513201

39-51-3201 Specification Sheet

Image of CONN RECEPT VERT STACK 20POS 2MM - 39-51-3201

CONN RECEPT VERT STACK 20POS 2MM - 39-51-3201 (39-51-3201-ND)

Related parts:
CONN RECEPT VERT STACK 20POS 2MM - 39-51-3201
 Order 'conn recept vert stack 20pos 2mm - 39-51-3201' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3201-ND.
CONN RECEPT VERT STACK 4POS 2MM - 39-51-3041
 Order 'conn recept vert stack 4pos 2mm - 39-51-3041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3041-ND.
CONN RECEPT VERT STACK 5POS 2MM - 39-51-3051
 Order 'conn recept vert stack 5pos 2mm - 39-51-3051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3051-ND.
CONN RECEPT VERT STACK 6POS 2MM - 39-51-3061
 Order 'conn recept vert stack 6pos 2mm - 39-51-3061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3061-ND.
CONN RECEPT VERT STACK 8POS 2MM - 39-51-3081
 Order 'conn recept vert stack 8pos 2mm - 39-51-3081' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3081-ND.
CONN RECEPT VERT STACK 10POS 2MM - 39-51-3101
 Order 'conn recept vert stack 10pos 2mm - 39-51-3101' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3101-ND.
CONN RECEPT VERT STACK 11POS 2MM - 39-51-3111
 Order 'conn recept vert stack 11pos 2mm - 39-51-3111' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3111-ND.
CONN RECEPT VERT STACK 12POS 2MM - 39-51-3121
 Order 'conn recept vert stack 12pos 2mm - 39-51-3121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3121-ND.
CONN RECEPT VERT STACK 13POS 2MM - 39-51-3131
 Order 'conn recept vert stack 13pos 2mm - 39-51-3131' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3131-ND.
CONN RECEPT VERT STACK 15POS 2MM - 39-51-3151
 Order 'conn recept vert stack 15pos 2mm - 39-51-3151' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3151-ND.
CONN RECEPT VERT STACK 16POS 2MM - 39-51-3161
 Order 'conn recept vert stack 16pos 2mm - 39-51-3161' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3161-ND.
CONN RECEPT VERT STACK 17POS 2MM - 39-51-3171
 Order 'conn recept vert stack 17pos 2mm - 39-51-3171' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3171-ND.
CONN RECEPT VERT STACK 18POS 2MM - 39-51-3181
 Order 'conn recept vert stack 18pos 2mm - 39-51-3181' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3181-ND.
CONN RECEPT VERT STACK 19POS 2MM - 39-51-3191
 Order 'conn recept vert stack 19pos 2mm - 39-51-3191' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3191-ND.
CONN RECEPT RT ANG 20POS 2MM TIN - 39-51-3200
 Order 'conn recept rt ang 20pos 2mm tin - 39-51-3200' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3200-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT VERT STACK 19POS 2MM - 39-51-3191 Next: CONN RECEPT VERT STACK 4POS 2MM - 39-51-3041