Keywords:





CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAT

Digi-Key Part Number SR151A680JAT-ND
Price Break
1000
Unit Price
.13283
Extended Price
132.83
Manufacturer Part NumberSR151A680JAT
DescriptionCAP CER 68PF 100V 5% NP0 RADIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSR151A680JAT
VendorAVX Corporation
CategoryCapacitors
Capacitance68pF
Voltage - Rated 100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR151A680JAT
SR151A680JAT

SR151A680JAT Specification Sheet

Image of CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAT

CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAT (SR151A680JAT-ND)

Related parts :
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAT
 Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAT-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR071A680JAATR1
 Order 'cap cer 68pf 100v 5% np0 radial - SR071A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A680JAATR1-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAA
 Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAA-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAATR1
 Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAATR1-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAATR2
 Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAATR2-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAATR-I
 Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAATR-I' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAATR-I-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAR
 Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5215-ND.
CAP CER 68PF 100V 5% DISC RADIAL - 5AK680JAEAA
 Order 'cap cer 68pf 100v 5% disc radial - 5AK680JAEAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK680JAEAA-ND.
CAP CER 68PF 100V 5% DISC RADIAL - 5AK680JAEAI
 Order 'cap cer 68pf 100v 5% disc radial - 5AK680JAEAI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK680JAEAI-ND.
CAP CER 68PF 100V 5% DISC RADIAL - 5AK680JAFAA
 Order 'cap cer 68pf 100v 5% disc radial - 5AK680JAFAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK680JAFAA-ND.
CAP CER 68PF 100V 5% DISC RADIAL - 5AK680JOEAM
 Order 'cap cer 68pf 100v 5% disc radial - 5AK680JOEAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK680JOEAM-ND.
CAP CER 68PF 100V 5% NP0 AXIAL - MA101A680JAA
 Order 'cap cer 68pf 100v 5% np0 axial - MA101A680JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A680JAA-ND.
CAP CER 68PF 100V 5% NP0 DIP - MD011A680JAB
 Order 'cap cer 68pf 100v 5% np0 dip - MD011A680JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A680JAB-ND.
CAP CER 68PF 100V 5% DISC RAD - 5AK680JAEJH
 Order 'cap cer 68pf 100v 5% disc rad - 5AK680JAEJH' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4208-1-ND.
CAP CER 68PF 100V 5% DISC RAD - 5AK680JAEJH
 Order 'cap cer 68pf 100v 5% disc rad - 5AK680JAEJH' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4208-2-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAR Next: CAP CER 68PF 100V C0G 0603 - GCM1885C2A680JA16D
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAT