68pF Ceramic Capacitor AVX Corporation Radial 100V SR151A680JAATR2
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAATR2 - Capacitors
| Digi-Key Part Number | SR151A680JAATR2-ND |
3500 |
.13300 |
Extended Price
465.50 |
| Manufacturer Part Number | SR151A680JAATR2 | |||
| Description | CAP CER 68PF 100V 5% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR151A680JAATR2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR151A680JAATR2 SR151A680JAATR2 |
SR151A680JAATR2 Specification Sheet
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAATR2 (SR151A680JAATR2-ND) - Capacitors
Related parts 68pF Ceramic Capacitor AVX Corporation Radial 100V SR151A680JAATR268pF Ceramic Capacitor AVX Corporation Radial 100V SR151A680JAATR2
Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAATR2-ND.
68pF Ceramic Capacitor AVX Corporation Radial 100V SR071A680JAATR1
Order 'cap cer 68pf 100v 5% np0 radial - SR071A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A680JAATR1-ND.
68pF Ceramic Capacitor AVX Corporation Radial 100V SR151A680JAA
Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAA-ND.
68pF Ceramic Capacitor AVX Corporation Radial 100V SR151A680JAATR1
Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAATR1-ND.
68pF Ceramic Capacitor AVX Corporation Radial 100V SR151A680JAATR-I
Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAATR-I' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAATR-I-ND.
68pF Ceramic Capacitor AVX Corporation Radial 100V SR151A680JAR
Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5215-ND.
68pF Ceramic Capacitor AVX Corporation Radial 100V SR151A680JAT
Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAT-ND.
68pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5AK680JAEAA
Order 'cap cer 68pf 100v 5% disc radial - 5AK680JAEAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK680JAEAA-ND.
68pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5AK680JAEAI
Order 'cap cer 68pf 100v 5% disc radial - 5AK680JAEAI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK680JAEAI-ND.
68pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5AK680JAFAA
Order 'cap cer 68pf 100v 5% disc radial - 5AK680JAFAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK680JAFAA-ND.
68pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5AK680JOEAM
Order 'cap cer 68pf 100v 5% disc radial - 5AK680JOEAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK680JOEAM-ND.
68pF Ceramic Capacitor AVX Corporation Axial 100V MA101A680JAA
Order 'cap cer 68pf 100v 5% np0 axial - MA101A680JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A680JAA-ND.
68pF Ceramic Capacitor AVX Corporation 2-DIP 100V MD011A680JAB
Order 'cap cer 68pf 100v 5% np0 dip - MD011A680JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A680JAB-ND.
68pF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 100V 5AK680JAEJH
Order 'cap cer 68pf 100v 5% disc rad - 5AK680JAEJH' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4208-1-ND.
68pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5AK680JAEJH
Order 'cap cer 68pf 100v 5% disc rad - 5AK680JAEJH' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4208-2-ND.
Options for 68pF Ceramic Capacitor AVX Corporation Radial 100V SR151A680JAATR2
Send this link via E-Mail
Help With This Screen
