CAP CER 68PF 100V 2% NP0 RADIAL - SR151A680GAATR2 - Capacitors
68pF Ceramic Capacitor AVX Corporation Radial 100V SR151A680GAATR2
| Digi-Key Part Number | SR151A680GAATR2-ND |
3500 |
.59600 |
Extended Price
2086.00 |
| Manufacturer Part Number | SR151A680GAATR2 | |||
| Description | CAP CER 68PF 100V 2% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR151A680GAATR2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 100V |
| Tolerance | ±2% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR151A680GAATR2 SR151A680GAATR2 |
SR151A680GAATR2 Specification Sheet
CAP CER 68PF 100V 2% NP0 RADIAL - SR151A680GAATR2 (SR151A680GAATR2-ND) - Capacitors
Related parts 68pF Ceramic Capacitor AVX Corporation Radial 100V SR151A680GAATR2CAP CER 68PF 100V 2% NP0 RADIAL - SR151A680GAATR2
Order 'cap cer 68pf 100v 2% np0 radial - SR151A680GAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680GAATR2-ND.
CAP CER 68PF 100V 2% NP0 RADIAL - SR071A680GAATR1
Order 'cap cer 68pf 100v 2% np0 radial - SR071A680GAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A680GAATR1-ND.
CAP CER 68PF 100V 10% NP0 RADIAL - MR041A680KAA
Order 'cap cer 68pf 100v 10% np0 radial - MR041A680KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A680KAA-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR071A680JAATR1
Order 'cap cer 68pf 100v 5% np0 radial - SR071A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A680JAATR1-ND.
CAP CER 68PF 100V 10% NP0 RADIAL - SR071A680KAATR1
Order 'cap cer 68pf 100v 10% np0 radial - SR071A680KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A680KAATR1-ND.
CAP CER 68PF 100V 10% NP0 RADIAL - SR071A680KAATR2
Order 'cap cer 68pf 100v 10% np0 radial - SR071A680KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A680KAATR2-ND.
CAP CER 68PF 100V 10% NP0 RADIAL - SR071A680KARTR2
Order 'cap cer 68pf 100v 10% np0 radial - SR071A680KARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A680KARTR2-ND.
CAP CER 68PF 100V 10% NP0 RADIAL - SR071A680KAT
Order 'cap cer 68pf 100v 10% np0 radial - SR071A680KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A680KAT-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAA
Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAA-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAATR1
Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAATR1-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAATR2
Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAATR2-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAATR-I
Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAATR-I' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAATR-I-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAR
Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5215-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAT
Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAT-ND.
CAP CER 68PF 100V 10% NP0 RADIAL - SR151A680KAA
Order 'cap cer 68pf 100v 10% np0 radial - SR151A680KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680KAA-ND.
Options for 68pF Ceramic Capacitor AVX Corporation Radial 100V SR151A680GAATR2
Send this link via E-Mail
Help With This Screen
