CAP CER 1.0PF 100V NP0 RADIAL - SR151A1R0DAR
| Digi-Key Part Number | SR151A1R0DAR-ND |
1000 |
.16503 |
Extended Price
165.03 |
| Manufacturer Part Number | SR151A1R0DAR | |||
| Description | CAP CER 1.0PF 100V NP0 RADIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR151A1R0DAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.0pF |
| Voltage - Rated | 100V |
| Tolerance | ±0.5pF |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR151A1R0DAR SR151A1R0DAR |
SR151A1R0DAR Specification Sheet
CAP CER 1.0PF 100V NP0 RADIAL - SR151A1R0DAR (SR151A1R0DAR-ND)
Related parts:CAP CER 1.0PF 100V NP0 RADIAL - SR151A1R0DAR
Order 'cap cer 1.0pf 100v np0 radial - SR151A1R0DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A1R0DAR-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JAA
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAA-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JAATR2
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAATR2-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JART
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JART' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JART-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JARTR1
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JARTR1-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JAT
Order 'cap cer 10pf 200v 5% np0 radial - SR072A100JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAT-ND.
CAP CER 10PF 200V 10% NP0 RADIAL - SR072A100KAA
Order 'cap cer 10pf 200v 10% np0 radial - SR072A100KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100KAA-ND.
CAP CER 10PF 200V 10% NP0 RADIAL - SR072A100KAATR1
Order 'cap cer 10pf 200v 10% np0 radial - SR072A100KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100KAATR1-ND.
CAP CER 100PF 200V 5% NP0 RADIAL - SR072A101JAATR1
Order 'cap cer 100pf 200v 5% np0 radial - SR072A101JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A101JAATR1-ND.
CAP CER 12PF 200V 5% NP0 RADIAL - SR072A120JAA
Order 'cap cer 12pf 200v 5% np0 radial - SR072A120JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A120JAA-ND.
CAP CER 12PF 200V 10% NP0 RADIAL - SR072A120KAATR1
Order 'cap cer 12pf 200v 10% np0 radial - SR072A120KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A120KAATR1-ND.
CAP CER 120PF 200V 5% NP0 RADIAL - SR072A121JAATR1
Order 'cap cer 120pf 200v 5% np0 radial - SR072A121JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A121JAATR1-ND.
CAP CER 15PF 200V 5% NP0 RADIAL - SR072A150JAA
Order 'cap cer 15pf 200v 5% np0 radial - SR072A150JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A150JAA-ND.
CAP CER 15PF 200V 5% NP0 RADIAL - SR072A150JAATR1
Order 'cap cer 15pf 200v 5% np0 radial - SR072A150JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A150JAATR1-ND.
CAP CER 15PF 200V 5% NP0 RADIAL - SR072A150JARAP2
Order 'cap cer 15pf 200v 5% np0 radial - SR072A150JARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A150JARAP2-ND.
Send this link via E-Mail
Help With This Screen