Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT RT ANG 9POS 2MM TIN - 39-51-3090

Digi-Key Part Number 39-51-3090-ND
Price Break
1000
Unit Price
.98021
Extended Price
980.21
Manufacturer Part Number39-51-3090
DescriptionCONN RECEPT RT ANG 9POS 2MM TIN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information39-51-3090
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Color-
Connector TypeReceptacle, Socket
Contact FinishTin
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Row Spacing-
Series-
PackagingTray
Fastening Type-
TerminationSolder
Contact Finish Thickness80µin (2.00µm)
Number of Positions 9
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 51 3090
39513090

39-51-3090 Specification Sheet

Image of CONN RECEPT RT ANG 9POS 2MM TIN - 39-51-3090

CONN RECEPT RT ANG 9POS 2MM TIN - 39-51-3090 (39-51-3090-ND)

Related parts:
CONN RECEPT RT ANG 9POS 2MM TIN - 39-51-3090
 Order 'conn recept rt ang 9pos 2mm tin - 39-51-3090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3090-ND.
CONN RECEPT RT ANG 4POS 2MM TIN - 39-51-3040
 Order 'conn recept rt ang 4pos 2mm tin - 39-51-3040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3040-ND.
CONN RECEPT RT ANG 5POS 2MM TIN - 39-51-3050
 Order 'conn recept rt ang 5pos 2mm tin - 39-51-3050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3050-ND.
CONN RECEPT RT ANG 6POS 2MM TIN - 39-51-3060
 Order 'conn recept rt ang 6pos 2mm tin - 39-51-3060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3060-ND.
CONN RECEPT RT ANG 7POS 2MM TIN - 39-51-3070
 Order 'conn recept rt ang 7pos 2mm tin - 39-51-3070' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3070-ND.
CONN RECEPT RT ANG 8POS 2MM TIN - 39-51-3080
 Order 'conn recept rt ang 8pos 2mm tin - 39-51-3080' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3080-ND.
CONN RECEPT RT ANG 10POS 2MM TIN - 39-51-3100
 Order 'conn recept rt ang 10pos 2mm tin - 39-51-3100' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3100-ND.
CONN RECEPT RT ANG 11POS 2MM TIN - 39-51-3110
 Order 'conn recept rt ang 11pos 2mm tin - 39-51-3110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3110-ND.
CONN RECEPT RT ANG 12POS 2MM TIN - 39-51-3120
 Order 'conn recept rt ang 12pos 2mm tin - 39-51-3120' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3120-ND.
CONN RECEPT RT ANG 13POS 2MM TIN - 39-51-3130
 Order 'conn recept rt ang 13pos 2mm tin - 39-51-3130' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3130-ND.
CONN RECEPT RT ANG 14POS 2MM TIN - 39-51-3140
 Order 'conn recept rt ang 14pos 2mm tin - 39-51-3140' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3140-ND.
CONN RECEPT RT ANG 15POS 2MM TIN - 39-51-3150
 Order 'conn recept rt ang 15pos 2mm tin - 39-51-3150' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3150-ND.
CONN RECEPT RT ANG 16POS 2MM TIN - 39-51-3160
 Order 'conn recept rt ang 16pos 2mm tin - 39-51-3160' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3160-ND.
CONN RECEPT RT ANG 17POS 2MM TIN - 39-51-3170
 Order 'conn recept rt ang 17pos 2mm tin - 39-51-3170' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3170-ND.
CONN RECEPT RT ANG 18POS 2MM TIN - 39-51-3180
 Order 'conn recept rt ang 18pos 2mm tin - 39-51-3180' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3180-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT RT ANG 9POS 2MM - 52418-0910 Next: CONN RECEPT RT ANG DIGITAL DVI - 74320-4004