CAP CER 180PF 100V 10% NP0 RAD - SR151A181KAA
| Digi-Key Part Number | SR151A181KAA-ND |
1000 |
.11673 |
Extended Price
116.73 |
| Manufacturer Part Number | SR151A181KAA | |||
| Description | CAP CER 180PF 100V 10% NP0 RAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR151A181KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 180pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR151A181KAA SR151A181KAA |
SR151A181KAA Specification Sheet
CAP CER 180PF 100V 10% NP0 RAD - SR151A181KAA (SR151A181KAA-ND)
Related parts :CAP CER 180PF 100V 10% NP0 RAD - SR151A181KAA
Order 'cap cer 180pf 100v 10% np0 rad - SR151A181KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A181KAA-ND.
CAP CER 180PF 100V 10% NP0 RAD - SR151A181KAATR1
Order 'cap cer 180pf 100v 10% np0 rad - SR151A181KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A181KAATR1-ND.
CAP CER 180PF 100V 10% NP0 RAD - SR151A181KAT
Order 'cap cer 180pf 100v 10% np0 rad - SR151A181KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A181KAT-ND.
CAP CER 180PF 100V 10% NP0 DIP - MD011A181KAB
Order 'cap cer 180pf 100v 10% np0 dip - MD011A181KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A181KAB-ND.
CAP CER 180PF 100V 10% NP0 AXIAL - SA101A181KAA
Order 'cap cer 180pf 100v 10% np0 axial - SA101A181KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A181KAA-ND.
CAP CER 180PF 100V 10% NP0 AXIAL - SA101A181KAC
Order 'cap cer 180pf 100v 10% np0 axial - SA101A181KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A181KAC-ND.
CAP CER 180PF 100V 10% NP0 AXIAL - SA101A181KAR
Order 'cap cer 180pf 100v 10% np0 axial - SA101A181KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A181KAR-ND.
CAP CER 100PF 100V 10% NP0 RAD - SR071A101KAA
Order 'cap cer 100pf 100v 10% np0 rad - SR071A101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101KAA-ND.
CAP CER 100PF 100V 10% NP0 RAD - SR071A101KAATR1
Order 'cap cer 100pf 100v 10% np0 rad - SR071A101KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101KAATR1-ND.
CAP CER 120PF 100V 10% NP0 RAD - SR071A121KAATR1
Order 'cap cer 120pf 100v 10% np0 rad - SR071A121KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A121KAATR1-ND.
CAP CER 120PF 100V 10% NP0 RAD - SR071A121KAATR2
Order 'cap cer 120pf 100v 10% np0 rad - SR071A121KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A121KAATR2-ND.
CAP CER 150PF 100V 10% NP0 RAD - SR071A151KAA
Order 'cap cer 150pf 100v 10% np0 rad - SR071A151KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A151KAA-ND.
CAP CER 150PF 100V 10% NP0 RAD - SR071A151KAATR1
Order 'cap cer 150pf 100v 10% np0 rad - SR071A151KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A151KAATR1-ND.
CAP CER 220PF 100V 10% NP0 RAD - SR071A221KAA
Order 'cap cer 220pf 100v 10% np0 rad - SR071A221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A221KAA-ND.
CAP CER 220PF 100V 10% NP0 RAD - SR071A221KAATR1
Order 'cap cer 220pf 100v 10% np0 rad - SR071A221KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A221KAATR1-ND.
Send this link via E-Mail
Help With This Screen