CAP CER 160PF 100V 5% NP0 RADIAL - SR151A161JAA
| Digi-Key Part Number | SR151A161JAA-ND |
1000 |
.14893 |
Extended Price
148.93 |
| Manufacturer Part Number | SR151A161JAA | |||
| Description | CAP CER 160PF 100V 5% NP0 RADIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR151A161JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 160pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR151A161JAA SR151A161JAA |
SR151A161JAA Specification Sheet
CAP CER 160PF 100V 5% NP0 RADIAL - SR151A161JAA (SR151A161JAA-ND)
Related parts:CAP CER 160PF 100V 5% NP0 RADIAL - SR151A161JAA
Order 'cap cer 160pf 100v 5% np0 radial - SR151A161JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A161JAA-ND.
CAP CER 10PF 100V 5% NP0 RADIAL - SR071A100JAATR1
Order 'cap cer 10pf 100v 5% np0 radial - SR071A100JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100JAATR1-ND.
CAP CER 10PF 100V 5% NP0 RADIAL - SR071A100JAATR2
Order 'cap cer 10pf 100v 5% np0 radial - SR071A100JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100JAATR2-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAA
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAA-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAATR1
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAATR1-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAATR2
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAATR2-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAR
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAR-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JARTR1
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JARTR1-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JARTR2
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JARTR2-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAT
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAT-ND.
CAP CER 12PF 100V 5% NP0 RADIAL - SR071A120JAA3159
Order 'cap cer 12pf 100v 5% np0 radial - SR071A120JAA3159' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A120JAA3159-ND.
CAP CER 120PF 100V 5% NP0 RADIAL - SR071A121JAA
Order 'cap cer 120pf 100v 5% np0 radial - SR071A121JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A121JAA-ND.
CAP CER 120PF 100V 5% NP0 RADIAL - SR071A121JAATR1
Order 'cap cer 120pf 100v 5% np0 radial - SR071A121JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A121JAATR1-ND.
CAP CER 120PF 100V 5% NP0 RADIAL - SR071A121JAATR2
Order 'cap cer 120pf 100v 5% np0 radial - SR071A121JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A121JAATR2-ND.
CAP CER 120PF 100V 5% NP0 RADIAL - SR071A121JAR
Order 'cap cer 120pf 100v 5% np0 radial - SR071A121JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A121JAR-ND.
Send this link via E-Mail
Help With This Screen