CONN RECEPT RT ANG 5POS 2MM TIN - 39-51-3050
| Digi-Key Part Number | 39-51-3050-ND |
1600 |
.62470 |
Extended Price
999.52 |
| Manufacturer Part Number | 39-51-3050 | |||
| Description | CONN RECEPT RT ANG 5POS 2MM TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-51-3050 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | - |
| Connector Type | Receptacle, Socket |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 80µin (2.00µm) |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39 51 3050 39513050 |
39-51-3050 Specification Sheet
CONN RECEPT RT ANG 5POS 2MM TIN - 39-51-3050 (39-51-3050-ND)
Related parts:CONN RECEPT RT ANG 5POS 2MM TIN - 39-51-3050
Order 'conn recept rt ang 5pos 2mm tin - 39-51-3050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3050-ND.
CONN RECEPT RT ANG 4POS 2MM TIN - 39-51-3040
Order 'conn recept rt ang 4pos 2mm tin - 39-51-3040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3040-ND.
CONN RECEPT RT ANG 6POS 2MM TIN - 39-51-3060
Order 'conn recept rt ang 6pos 2mm tin - 39-51-3060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3060-ND.
CONN RECEPT RT ANG 7POS 2MM TIN - 39-51-3070
Order 'conn recept rt ang 7pos 2mm tin - 39-51-3070' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3070-ND.
CONN RECEPT RT ANG 8POS 2MM TIN - 39-51-3080
Order 'conn recept rt ang 8pos 2mm tin - 39-51-3080' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3080-ND.
CONN RECEPT RT ANG 9POS 2MM TIN - 39-51-3090
Order 'conn recept rt ang 9pos 2mm tin - 39-51-3090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3090-ND.
CONN RECEPT RT ANG 10POS 2MM TIN - 39-51-3100
Order 'conn recept rt ang 10pos 2mm tin - 39-51-3100' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3100-ND.
CONN RECEPT RT ANG 11POS 2MM TIN - 39-51-3110
Order 'conn recept rt ang 11pos 2mm tin - 39-51-3110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3110-ND.
CONN RECEPT RT ANG 12POS 2MM TIN - 39-51-3120
Order 'conn recept rt ang 12pos 2mm tin - 39-51-3120' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3120-ND.
CONN RECEPT RT ANG 13POS 2MM TIN - 39-51-3130
Order 'conn recept rt ang 13pos 2mm tin - 39-51-3130' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3130-ND.
CONN RECEPT RT ANG 14POS 2MM TIN - 39-51-3140
Order 'conn recept rt ang 14pos 2mm tin - 39-51-3140' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3140-ND.
CONN RECEPT RT ANG 15POS 2MM TIN - 39-51-3150
Order 'conn recept rt ang 15pos 2mm tin - 39-51-3150' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3150-ND.
CONN RECEPT RT ANG 16POS 2MM TIN - 39-51-3160
Order 'conn recept rt ang 16pos 2mm tin - 39-51-3160' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3160-ND.
CONN RECEPT RT ANG 17POS 2MM TIN - 39-51-3170
Order 'conn recept rt ang 17pos 2mm tin - 39-51-3170' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3170-ND.
CONN RECEPT RT ANG 18POS 2MM TIN - 39-51-3180
Order 'conn recept rt ang 18pos 2mm tin - 39-51-3180' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3180-ND.
Send this link via E-Mail
Help With This Screen