Tin Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Unshrouded 39-27-0054
CONN HEADER 5POS 2MM RT ANG TIN - 39-27-0054 - Connectors, Interconnects
| Digi-Key Part Number | 39-27-0054-ND |
1 |
1.07000 |
Extended Price
1.07 |
| Manufacturer Part Number | 39-27-0054 | |||
| Description | CONN HEADER 5POS 2MM RT ANG TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-27-0054 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | - |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.122" (3.10mm) |
| Features | - |
| Height Above Board | 0.118" (3.00mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions Loaded | All |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Termination | Press-Fit |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39 27 0054 39270054 |
CONN HEADER 5POS 2MM RT ANG TIN - 39-27-0054 (39-27-0054-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Unshrouded 39-27-0054Tin Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Unshrouded 39-27-0054
Order 'conn header 5pos 2mm rt ang tin - 39-27-0054' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 39-27-0054-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Unshrouded 39-27-0034
Order 'conn header 3pos 2mm rt ang tin - 39-27-0034' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 39-27-0034-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Unshrouded 39-27-0044
Order 'conn header 4pos 2mm rt ang tin - 39-27-0044' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 39-27-0044-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Unshrouded 39-27-0064
Order 'conn header 6pos 2mm rt ang tin - 39-27-0064' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 39-27-0064-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Unshrouded 39-27-0104
Order 'conn header 10pos 2mm rt ang tin - 39-27-0104' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 39-27-0104-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Unshrouded 39-27-0124
Order 'conn header 12pos 2mm rt ang tin - 39-27-0124' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 39-27-0124-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Unshrouded 39-27-0154
Order 'conn header 15pos 2mm rt ang tin - 39-27-0154' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 39-27-0154-ND.
Tin Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Unshrouded 39-27-0164
Order 'conn header 16pos 2mm rt ang tin - 39-27-0164' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 39-27-0164-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 53254-0510
Order 'conn header 5pos 2mm rt ang tin - 53254-0510' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 53254-0510-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 53254-0570
Order 'conn header 5pos 2mm rt ang tin - 53254-0570' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19002-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 35363-1310
Order 'conn header 13pos 2mm rt ang tin - 35363-1310' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 35363-1310-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 35363-1360
Order 'conn header 13pos 2mm rt ang tin - 35363-1360' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 35363-1360-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 35363-1410
Order 'conn header 14pos 2mm rt ang tin - 35363-1410' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 35363-1410-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 35363-1460
Order 'conn header 14pos 2mm rt ang tin - 35363-1460' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 35363-1460-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 35363-1510
Order 'conn header 15pos 2mm rt ang tin - 35363-1510' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 35363-1510-ND.
Options for Tin Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Unshrouded 39-27-0054
Send this link via E-Mail
Help With This Screen
