CAP CER 2.7PF 200V NP0 RADIAL - SR122A2R7DAR
| Digi-Key Part Number | SR122A2R7DAR-ND |
5000 |
.20633 |
Extended Price
1031.65 |
| Manufacturer Part Number | SR122A2R7DAR | |||
| Description | CAP CER 2.7PF 200V NP0 RADIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR122A2R7DAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.7pF |
| Voltage - Rated | 200V |
| Tolerance | ±0.5pF |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR122A2R7DAR SR122A2R7DAR |
SR122A2R7DAR Specification Sheet
CAP CER 2.7PF 200V NP0 RADIAL - SR122A2R7DAR (SR122A2R7DAR-ND)
Related parts:CAP CER 2.7PF 200V NP0 RADIAL - SR122A2R7DAR
Order 'cap cer 2.7pf 200v np0 radial - SR122A2R7DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A2R7DAR-ND.
CAP CER 10PF 100V 5% NP0 RADIAL - SR071A100JAATR1
Order 'cap cer 10pf 100v 5% np0 radial - SR071A100JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100JAATR1-ND.
CAP CER 10PF 100V 5% NP0 RADIAL - SR071A100JAATR2
Order 'cap cer 10pf 100v 5% np0 radial - SR071A100JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100JAATR2-ND.
CAP CER 10PF 100V 10% NP0 RADIAL - SR071A100KAA
Order 'cap cer 10pf 100v 10% np0 radial - SR071A100KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100KAA-ND.
CAP CER 10PF 100V 10% NP0 RADIAL - SR071A100KAATR1
Order 'cap cer 10pf 100v 10% np0 radial - SR071A100KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100KAATR1-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAA
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAA-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAATR1
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAATR1-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAATR2
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAATR2-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAR
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAR-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JARTR1
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JARTR1-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JARTR2
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JARTR2-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAT
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAT-ND.
CAP CER 12PF 100V 5% NP0 RADIAL - SR071A120JAA3159
Order 'cap cer 12pf 100v 5% np0 radial - SR071A120JAA3159' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A120JAA3159-ND.
CAP CER 120PF 100V 5% NP0 RADIAL - SR071A121JAA
Order 'cap cer 120pf 100v 5% np0 radial - SR071A121JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A121JAA-ND.
CAP CER 120PF 100V 5% NP0 RADIAL - SR071A121JAATR1
Order 'cap cer 120pf 100v 5% np0 radial - SR071A121JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A121JAATR1-ND.
Send this link via E-Mail
Help With This Screen