CAP CER 1000PF 100V 20% X7R RAD - SR121C102MAAAP1 - Capacitors
| Digi-Key Part Number | SR121C102MAAAP1-ND |
3500 |
.14600 |
Extended Price
511.00 |
| Manufacturer Part Number | SR121C102MAAAP1 | |||
| Description | CAP CER 1000PF 100V 20% X7R RAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR121C102MAAAP1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR121C102MAAAP1 SR121C102MAAAP1 |
SR121C102MAAAP1 Specification Sheet
CAP CER 1000PF 100V 20% X7R RAD - SR121C102MAAAP1 (SR121C102MAAAP1-ND) - Capacitors
Related parts Capacitors :CAP CER 1000PF 100V 20% X7R RAD - SR121C102MAAAP1
Order 'cap cer 1000pf 100v 20% x7r rad - SR121C102MAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C102MAAAP1-ND.
CAP CER 1000PF 100V 20% X7R RAD - SR071C102MAATR1
Order 'cap cer 1000pf 100v 20% x7r rad - SR071C102MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102MAATR1-ND.
CAP CER 1000PF 100V 20% X7R RAD - SR071C102MAATR2
Order 'cap cer 1000pf 100v 20% x7r rad - SR071C102MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102MAATR2-ND.
CAP CER 1000PF 100V 20% X7R RAD - SR151C102MAA
Order 'cap cer 1000pf 100v 20% x7r rad - SR151C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C102MAA-ND.
CAP CER 1000PF 100V 20% X7R RAD - SR151C102MAATR1
Order 'cap cer 1000pf 100v 20% x7r rad - SR151C102MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C102MAATR1-ND.
CAP CER 1000PF 100V 20% X7R RAD - SR151C102MAATR2
Order 'cap cer 1000pf 100v 20% x7r rad - SR151C102MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C102MAATR2-ND.
CAP CER 1000PF 100V 20% X7R RAD - SR151C102MARTR2
Order 'cap cer 1000pf 100v 20% x7r rad - SR151C102MARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C102MARTR2-ND.
CAP CER 1000PF 100V 20% X7R RAD - SR151C102MAT
Order 'cap cer 1000pf 100v 20% x7r rad - SR151C102MAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C102MAT-ND.
CAP CER 1000PF 100V 20% X7R DIP - MD011C102MAB
Order 'cap cer 1000pf 100v 20% x7r dip - MD011C102MAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011C102MAB-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAA
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAA-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAATR1
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAATR1-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAATR2
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAATR2-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KARAP2
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KARAP2-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KARTR1
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KARTR1-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAT
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAT-ND.
Send this link via E-Mail
Help With This Screen