Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 17POS 2MM VERT TIN - 39-26-9176

Digi-Key Part Number 39-26-9176-ND
Price Break
800
Unit Price
1.27666
Extended Price
1021.33
Manufacturer Part Number39-26-9176
DescriptionCONN HEADER 17POS 2MM VERT TIN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information39-26-9176
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Color-
Connector TypeShrouded
Contact FinishTin
Contact Mating Length0.126" (3.20mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows-
Pitch0.079" (2.00mm)
Row Spacing-
Series-
PackagingTray
Fastening Type-
TerminationPress-Fit
Contact Finish Thickness*
Number of Positions 17
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names 39 26 9176
39269176

39-26-9176 Specification Sheet

Image of CONN HEADER 17POS 2MM VERT TIN - 39-26-9176

CONN HEADER 17POS 2MM VERT TIN - 39-26-9176 (39-26-9176-ND)

Related parts:
CONN HEADER 17POS 2MM VERT TIN - 39-26-9176
 Order 'conn header 17pos 2mm vert tin - 39-26-9176' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9176-ND.
CONN HEADER 4POS 2MM VERT TIN - 39-26-9046
 Order 'conn header 4pos 2mm vert tin - 39-26-9046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9046-ND.
CONN HEADER 5POS 2MM VERT TIN - 39-26-9056
 Order 'conn header 5pos 2mm vert tin - 39-26-9056' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9056-ND.
CONN HEADER 6POS 2MM VERT TIN - 39-26-9066
 Order 'conn header 6pos 2mm vert tin - 39-26-9066' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9066-ND.
CONN HEADER 7POS 2MM VERT TIN - 39-26-9076
 Order 'conn header 7pos 2mm vert tin - 39-26-9076' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9076-ND.
CONN HEADER 8POS 2MM VERT TIN - 39-26-9086
 Order 'conn header 8pos 2mm vert tin - 39-26-9086' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9086-ND.
CONN HEADER 10POS 2MM VERT TIN - 39-26-9106
 Order 'conn header 10pos 2mm vert tin - 39-26-9106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9106-ND.
CONN HEADER 11POS 2MM VERT TIN - 39-26-9116
 Order 'conn header 11pos 2mm vert tin - 39-26-9116' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9116-ND.
CONN HEADER 12POS 2MM VERT TIN - 39-26-9126
 Order 'conn header 12pos 2mm vert tin - 39-26-9126' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9126-ND.
CONN HEADER 13POS 2MM VERT TIN - 39-26-9136
 Order 'conn header 13pos 2mm vert tin - 39-26-9136' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9136-ND.
CONN HEADER 14POS 2MM VERT TIN - 39-26-9146
 Order 'conn header 14pos 2mm vert tin - 39-26-9146' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9146-ND.
CONN HEADER 15POS 2MM VERT TIN - 39-26-9156
 Order 'conn header 15pos 2mm vert tin - 39-26-9156' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9156-ND.
CONN HEADER 16POS 2MM VERT TIN - 39-26-9166
 Order 'conn header 16pos 2mm vert tin - 39-26-9166' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9166-ND.
CONN HEADER 18POS 2MM VERT TIN - 39-26-9186
 Order 'conn header 18pos 2mm vert tin - 39-26-9186' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9186-ND.
CONN HEADER 19POS 2MM VERT TIN - 39-26-9196
 Order 'conn header 19pos 2mm vert tin - 39-26-9196' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9196-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 17POS 1MM SMD TIN - DF9A-17P-1V(22) Next: CONN HEADER 17POS R/A .100 30AU - 76382-317LF