Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 100PF 100V 10% NP0 RAD - SR121A101KARTR2 - Capacitors

Digi-Key Part Number SR121A101KARTR2-ND
Price Break
3500
Unit Price
.14100
Extended Price
493.50
Manufacturer Part NumberSR121A101KARTR2
DescriptionCAP CER 100PF 100V 10% NP0 RAD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSR121A101KARTR2
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR121A101KARTR2
SR121A101KARTR2

SR121A101KARTR2 Specification Sheet

Image of CAP CER 100PF 100V 10% NP0 RAD - SR121A101KARTR2

CAP CER 100PF 100V 10% NP0 RAD - SR121A101KARTR2 (SR121A101KARTR2-ND) - Capacitors

Related parts Capacitors :
CAP CER 100PF 100V 10% NP0 RAD - SR121A101KARTR2
 Order 'cap cer 100pf 100v 10% np0 rad - SR121A101KARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A101KARTR2-ND.
CAP CER 100PF 100V 10% NP0 RAD - SR071A101KAA
 Order 'cap cer 100pf 100v 10% np0 rad - SR071A101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101KAA-ND.
CAP CER 100PF 100V 10% NP0 RAD - SR071A101KAATR1
 Order 'cap cer 100pf 100v 10% np0 rad - SR071A101KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101KAATR1-ND.
CAP CER 100PF 100V 10% NP0 RAD - SR121A101KAATR2
 Order 'cap cer 100pf 100v 10% np0 rad - SR121A101KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A101KAATR2-ND.
CAP CER 100PF 100V 10% NP0 RAD - SR201A101KAT
 Order 'cap cer 100pf 100v 10% np0 rad - SR201A101KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A101KAT-ND.
CAP CER 100PF 100V 10% DISC RAD - 5MK101KOAAM
 Order 'cap cer 100pf 100v 10% disc rad - 5MK101KOAAM' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4213-1-ND.
CAP CER 100PF 100V 10% DISC RAD - 5MK101KOAAM
 Order 'cap cer 100pf 100v 10% disc rad - 5MK101KOAAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4213-3-ND.
CAP CER 100PF 100V 10% DISC RAD - 5NK101KOAAM
 Order 'cap cer 100pf 100v 10% disc rad - 5NK101KOAAM' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4216-1-ND.
CAP CER 100PF 100V 10% DISC RAD - 5NK101KOAAM
 Order 'cap cer 100pf 100v 10% disc rad - 5NK101KOAAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4216-3-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA-BULK
 Order 'cap cer 100pf 100v 10% np0 axial - MA101A101KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101KAA-BULK-ND.
CAP CER 100PF 100V 10% NP0 DIP - MD011A101KAB
 Order 'cap cer 100pf 100v 10% np0 dip - MD011A101KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A101KAB-ND.
CAP CER 120PF 100V 10% NP0 RAD - SR071A121KAATR1
 Order 'cap cer 120pf 100v 10% np0 rad - SR071A121KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A121KAATR1-ND.
CAP CER 120PF 100V 10% NP0 RAD - SR071A121KAATR2
 Order 'cap cer 120pf 100v 10% np0 rad - SR071A121KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A121KAATR2-ND.
CAP CER 150PF 100V 10% NP0 RAD - SR071A151KAA
 Order 'cap cer 150pf 100v 10% np0 rad - SR071A151KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A151KAA-ND.
CAP CER 150PF 100V 10% NP0 RAD - SR071A151KAATR1
 Order 'cap cer 150pf 100v 10% np0 rad - SR071A151KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A151KAATR1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 100PF 100V 10% NP0 RAD - SR121A101KAATR2 Next: CAP CER 100PF 100V 10% NP0 RAD - SR201A101KAT