CONN HEADER 10POS 2MM VERT TIN - 39-26-9106
| Digi-Key Part Number | 39-26-9106-ND |
1000 |
.78563 |
Extended Price
785.63 |
| Manufacturer Part Number | 39-26-9106 | |||
| Description | CONN HEADER 10POS 2MM VERT TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-26-9106 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | - |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.126" (3.20mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | - |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | * |
| Number of Positions | 10 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
39 26 9106 39269106 |
39-26-9106 Specification Sheet
CONN HEADER 10POS 2MM VERT TIN - 39-26-9106 (39-26-9106-ND)
Related parts:CONN HEADER 10POS 2MM VERT TIN - 39-26-9106
Order 'conn header 10pos 2mm vert tin - 39-26-9106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9106-ND.
CONN HEADER 4POS 2MM VERT TIN - 39-26-9046
Order 'conn header 4pos 2mm vert tin - 39-26-9046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9046-ND.
CONN HEADER 5POS 2MM VERT TIN - 39-26-9056
Order 'conn header 5pos 2mm vert tin - 39-26-9056' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9056-ND.
CONN HEADER 6POS 2MM VERT TIN - 39-26-9066
Order 'conn header 6pos 2mm vert tin - 39-26-9066' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9066-ND.
CONN HEADER 7POS 2MM VERT TIN - 39-26-9076
Order 'conn header 7pos 2mm vert tin - 39-26-9076' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9076-ND.
CONN HEADER 8POS 2MM VERT TIN - 39-26-9086
Order 'conn header 8pos 2mm vert tin - 39-26-9086' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9086-ND.
CONN HEADER 11POS 2MM VERT TIN - 39-26-9116
Order 'conn header 11pos 2mm vert tin - 39-26-9116' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9116-ND.
CONN HEADER 12POS 2MM VERT TIN - 39-26-9126
Order 'conn header 12pos 2mm vert tin - 39-26-9126' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9126-ND.
CONN HEADER 13POS 2MM VERT TIN - 39-26-9136
Order 'conn header 13pos 2mm vert tin - 39-26-9136' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9136-ND.
CONN HEADER 14POS 2MM VERT TIN - 39-26-9146
Order 'conn header 14pos 2mm vert tin - 39-26-9146' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9146-ND.
CONN HEADER 15POS 2MM VERT TIN - 39-26-9156
Order 'conn header 15pos 2mm vert tin - 39-26-9156' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9156-ND.
CONN HEADER 16POS 2MM VERT TIN - 39-26-9166
Order 'conn header 16pos 2mm vert tin - 39-26-9166' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9166-ND.
CONN HEADER 17POS 2MM VERT TIN - 39-26-9176
Order 'conn header 17pos 2mm vert tin - 39-26-9176' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9176-ND.
CONN HEADER 18POS 2MM VERT TIN - 39-26-9186
Order 'conn header 18pos 2mm vert tin - 39-26-9186' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9186-ND.
CONN HEADER 19POS 2MM VERT TIN - 39-26-9196
Order 'conn header 19pos 2mm vert tin - 39-26-9196' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9196-ND.
Send this link via E-Mail
Help With This Screen