BOARD TO BOARD CONNECTOR .04" - 3884-000A - Connectors, Interconnects
| Digi-Key Part Number | 3884-000A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 3884-000A | |||
| Description | BOARD TO BOARD CONNECTOR .04" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3884-000A |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Connector Type | Stacking Compression |
| Number of Positions | 130 |
| Number of Rows | 4 |
| Contact Finish | Gold |
| Mounting Type | Surface Pressure with Screw Lock |
| Pitch | 0.040" (1.01mm) |
| Features | - |
| Packaging | Bulk |
| Contact Finish Thickness | 30µin (0.76µm) |
| Height Above Board | 0.738" (18.75mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3884 000A 3884000A |
3884-000A Specification Sheet
BOARD TO BOARD CONNECTOR .04" - 3884-000A (3884-000A-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:BOARD TO BOARD CONNECTOR .04" - 3884-000A
Order 'board to board connector .04" - 3884-000A' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3884-000A-ND.
CONNECTOR BOARD-BOARD 6POS SMD - 009188006020062
Order 'connector board-board 6pos smd - 009188006020062' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5491-2-ND.
CONNECTOR BOARD-BOARD 8POS SMD - 009258008004061
Order 'connector board-board 8pos smd - 009258008004061' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5493-1-ND.
CONNECTOR BOARD-BOARD 8POS SMD - 009258008004061
Order 'connector board-board 8pos smd - 009258008004061' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5493-2-ND.
CONNECTOR BOARD-BOARD 8POS SMD - 009258008004061
Order 'connector board-board 8pos smd - 009258008004061' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5493-6-ND.
CONNECTOR BOARD-BOARD 8POS SMD - 009258008004063
Order 'connector board-board 8pos smd - 009258008004063' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5495-1-ND.
CONNECTOR BOARD-BOARD 8POS SMD - 009258008004063
Order 'connector board-board 8pos smd - 009258008004063' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5495-2-ND.
CONNECTOR BOARD-BOARD 8POS SMD - 009258008004063
Order 'connector board-board 8pos smd - 009258008004063' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5495-6-ND.
CONNECTOR BOARD-BOARD 8POS SMD - 009258008008063
Order 'connector board-board 8pos smd - 009258008008063' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5499-1-ND.
CONNECTOR BOARD-BOARD 8POS SMD - 009258008008063
Order 'connector board-board 8pos smd - 009258008008063' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5499-2-ND.
CONNECTOR BOARD-BOARD 8POS SMD - 009258008008063
Order 'connector board-board 8pos smd - 009258008008063' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5499-6-ND.
PAK50 CONNECTOR - P50L-050P-A-DA
Order 'pak50 connector - P50L-050P-A-DA' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50L-050P-A-DA-ND.
BOARD EVALUATION USB FOR I15100 - ISD-ES15100_USB
Order 'board evaluation usb for i15100 - ISD-ES15100_USB' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number ISD-ES15100_USB-ND.
CONN RECEPT RT ANG 3POS 2MM - 52418-0310
Order 'conn recept rt ang 3pos 2mm - 52418-0310' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52418-0310-ND.
CONN RECEPT RT ANG 4POS 2MM - 52418-0410
Order 'conn recept rt ang 4pos 2mm - 52418-0410' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52418-0410-ND.
Send this link via E-Mail
Help With This Screen
