CAP CER 120PF 50V 5% NP0 RADIAL - SR075A121JAA - Capacitors
| Digi-Key Part Number | SR075A121JAA-ND |
1000 |
.14893 |
Extended Price
148.93 |
| Manufacturer Part Number | SR075A121JAA | |||
| Description | CAP CER 120PF 50V 5% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR075A121JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 120pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR075A121JAA SR075A121JAA |
SR075A121JAA Specification Sheet
CAP CER 120PF 50V 5% NP0 RADIAL - SR075A121JAA (SR075A121JAA-ND) - Capacitors
Related parts Capacitors :CAP CER 120PF 50V 5% NP0 RADIAL - SR075A121JAA
Order 'cap cer 120pf 50v 5% np0 radial - SR075A121JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075A121JAA-ND.
CAP CER 120PF 50V 5% NP0 RADIAL - SR075A121JAA3159
Order 'cap cer 120pf 50v 5% np0 radial - SR075A121JAA3159' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075A121JAA3159-ND.
CAP CER 120PF 50V 5% NP0 RADIAL - SR155A121JAATR1
Order 'cap cer 120pf 50v 5% np0 radial - SR155A121JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A121JAATR1-ND.
CAP CER 120PF 50V 5% NP0 RADIAL - SR155A121JAATR1-
Order 'cap cer 120pf 50v 5% np0 radial - SR155A121JAATR1-' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A121JAATR1--ND.
CAP CER 120PF 50V 5% NP0 DIP - MD015A121JAB
Order 'cap cer 120pf 50v 5% np0 dip - MD015A121JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A121JAB-ND.
CAP CER 10PF 50V 5% NP0 RADIAL - MR045A100JAA
Order 'cap cer 10pf 50v 5% np0 radial - MR045A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A100JAA-ND.
CAP CER 100PF 50V 5% NP0 RADIAL - MR045A101JAA
Order 'cap cer 100pf 50v 5% np0 radial - MR045A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A101JAA-ND.
CAP CER 1000PF 50V 5% NP0 RADIAL - MR045A102JAA
Order 'cap cer 1000pf 50v 5% np0 radial - MR045A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A102JAA-ND.
CAP CER 12PF 50V 5% NP0 RADIAL - MR045A120JAA
Order 'cap cer 12pf 50v 5% np0 radial - MR045A120JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A120JAA-ND.
CAP CER 120PF 50V 1% NP0 RADIAL - MR045A121FAA
Order 'cap cer 120pf 50v 1% np0 radial - MR045A121FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A121FAA-ND.
CAP CER 15PF 50V 5% NP0 RADIAL - MR045A150JAA
Order 'cap cer 15pf 50v 5% np0 radial - MR045A150JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A150JAA-ND.
CAP CER 1500PF 50V 5% NP0 RADIAL - MR045A152JAA
Order 'cap cer 1500pf 50v 5% np0 radial - MR045A152JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A152JAA-ND.
CAP CER 18PF 50V 5% NP0 RADIAL - MR045A180JAA
Order 'cap cer 18pf 50v 5% np0 radial - MR045A180JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A180JAA-ND.
CAP CER 220PF 50V 5% NP0 RADIAL - MR045A221JAA
Order 'cap cer 220pf 50v 5% np0 radial - MR045A221JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A221JAA-ND.
CAP CER 33PF 50V 5% NP0 RADIAL - MR045A330JAA
Order 'cap cer 33pf 50v 5% np0 radial - MR045A330JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A330JAA-ND.
Send this link via E-Mail
Help With This Screen