CAP CER 1000PF 50V 2% NP0 RADIAL - SR075A102GAATR1 - Capacitors
1000pF Ceramic Capacitor AVX Corporation Radial 50V SR075A102GAATR1
| Digi-Key Part Number | SR075A102GAATR1-ND |
3500 |
.76500 |
Extended Price
2677.50 |
| Manufacturer Part Number | SR075A102GAATR1 | |||
| Description | CAP CER 1000PF 50V 2% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR075A102GAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 50V |
| Tolerance | ±2% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR075A102GAATR1 SR075A102GAATR1 |
SR075A102GAATR1 Specification Sheet
CAP CER 1000PF 50V 2% NP0 RADIAL - SR075A102GAATR1 (SR075A102GAATR1-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor AVX Corporation Radial 50V SR075A102GAATR1CAP CER 1000PF 50V 2% NP0 RADIAL - SR075A102GAATR1
Order 'cap cer 1000pf 50v 2% np0 radial - SR075A102GAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075A102GAATR1-ND.
CAP CER 1000PF 50V 2% NP0 RADIAL - SR155A102GAA
Order 'cap cer 1000pf 50v 2% np0 radial - SR155A102GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A102GAA-ND.
CAP CER 1000PF 50V 2% NP0 RADIAL - SR155A102GAATR1
Order 'cap cer 1000pf 50v 2% np0 radial - SR155A102GAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A102GAATR1-ND.
CAP CER 1000PF 50V 2% NP0 AXIAL - SA105A102GAA
Order 'cap cer 1000pf 50v 2% np0 axial - SA105A102GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102GAA-ND.
CAP CER 1000PF 50V 2% NP0 AXIAL - SA105A102GAC
Order 'cap cer 1000pf 50v 2% np0 axial - SA105A102GAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102GAC-ND.
CAP CER 1000PF 50V 2% NP0 AXIAL - SA105A102GAR
Order 'cap cer 1000pf 50v 2% np0 axial - SA105A102GAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102GAR-ND.
CAP CER 1000PF 50V 1% NP0 RADIAL - MR045A102FAA
Order 'cap cer 1000pf 50v 1% np0 radial - MR045A102FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A102FAA-ND.
CAP CER 1000PF 50V 5% NP0 RADIAL - MR045A102JAA
Order 'cap cer 1000pf 50v 5% np0 radial - MR045A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A102JAA-ND.
CAP CER 1000PF 50V 5% NP0 RADIAL - SR075A102JAA3159
Order 'cap cer 1000pf 50v 5% np0 radial - SR075A102JAA3159' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075A102JAA3159-ND.
CAP CER 1000PF 50V 5% NP0 RADIAL - SR075A102JAATR1
Order 'cap cer 1000pf 50v 5% np0 radial - SR075A102JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075A102JAATR1-ND.
CAP CER 1000PF 50V 5% NP0 RADIAL - SR075A102JARTR1
Order 'cap cer 1000pf 50v 5% np0 radial - SR075A102JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075A102JARTR1-ND.
CAP CER 1000PF 50V 5% NP0 RADIAL - SR125A102JAA
Order 'cap cer 1000pf 50v 5% np0 radial - SR125A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR125A102JAA-ND.
CAP CER 1000PF 50V 1% NP0 RADIAL - SR155A102FAA
Order 'cap cer 1000pf 50v 1% np0 radial - SR155A102FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A102FAA-ND.
CAP CER 1000PF 50V 1% NP0 RADIAL - SR155A102FAATR1
Order 'cap cer 1000pf 50v 1% np0 radial - SR155A102FAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A102FAATR1-ND.
CAP CER 1000PF 50V 1% NP0 RADIAL - SR155A102FAATR2
Order 'cap cer 1000pf 50v 1% np0 radial - SR155A102FAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A102FAATR2-ND.
Options for 1000pF Ceramic Capacitor AVX Corporation Radial 50V SR075A102GAATR1
Send this link via E-Mail
Help With This Screen
