CAP CER 47PF 200V 10% NP0 RADIAL - SR072A470KAATR1 - Capacitors
| Digi-Key Part Number | SR072A470KAATR1-ND |
3500 |
.10700 |
Extended Price
374.50 |
| Manufacturer Part Number | SR072A470KAATR1 | |||
| Description | CAP CER 47PF 200V 10% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR072A470KAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR072A470KAATR1 SR072A470KAATR1 |
SR072A470KAATR1 Specification Sheet
CAP CER 47PF 200V 10% NP0 RADIAL - SR072A470KAATR1 (SR072A470KAATR1-ND) - Capacitors
Related parts Capacitors :CAP CER 47PF 200V 10% NP0 RADIAL - SR072A470KAATR1
Order 'cap cer 47pf 200v 10% np0 radial - SR072A470KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A470KAATR1-ND.
CAP CER 47PF 200V 10% NP0 RADIAL - SR072A470KAA
Order 'cap cer 47pf 200v 10% np0 radial - SR072A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A470KAA-ND.
CAP CER 47PF 200V 10% NP0 RADIAL - SR122A470KAA
Order 'cap cer 47pf 200v 10% np0 radial - SR122A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A470KAA-ND.
CAP CER 47PF 200V 10% NP0 DIP - MD012A470KAB
Order 'cap cer 47pf 200v 10% np0 dip - MD012A470KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD012A470KAB-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - MR041A470KAA
Order 'cap cer 47pf 100v 10% np0 radial - MR041A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A470KAA-ND.
CAP CER 47PF 200V 10% NP0 RAD - MR042A470KAA
Order 'cap cer 47pf 200v 10% np0 rad - MR042A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A470KAA-ND.
CAP CER 47PF 200V 10% NP0 AXIAL - SA052A470KAA
Order 'cap cer 47pf 200v 10% np0 axial - SA052A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470KAA-ND.
CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAA
Order 'cap cer 47pf 200v 10% np0 axial - SA102A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470KAA-ND.
CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAC
Order 'cap cer 47pf 200v 10% np0 axial - SA102A470KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470KAC-ND.
CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAN
Order 'cap cer 47pf 200v 10% np0 axial - SA102A470KAN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470KAN-ND.
CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAR
Order 'cap cer 47pf 200v 10% np0 axial - SA102A470KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470KAR-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - SR071A470KAATR1
Order 'cap cer 47pf 100v 10% np0 radial - SR071A470KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A470KAATR1-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - SR071A470KAATR2
Order 'cap cer 47pf 100v 10% np0 radial - SR071A470KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A470KAATR2-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - SR071A470KARTR2
Order 'cap cer 47pf 100v 10% np0 radial - SR071A470KARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A470KARTR2-ND.
CAP CER 10PF 200V 10% NP0 RADIAL - SR072A100KAA
Order 'cap cer 10pf 200v 10% np0 radial - SR072A100KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100KAA-ND.
Send this link via E-Mail
Help With This Screen