CONN PLUG 30 POS TIN DUAL - 3-179396-0
| Digi-Key Part Number | 3-179396-0-ND |
1 25 100 500 |
2.07000 1.72160 1.37720 1.14310 |
Extended Price
2.07 43.04 137.72 571.55 |
| Manufacturer Part Number | 3-179396-0 | |||
| Description | CONN PLUG 30 POS TIN DUAL | |||
| Quantity Available | 5220 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-179396-0 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 30 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.800 mm [Typ] |
| Feature(s) | Board Guide |
| Contact Finish | Tin |
| Types of Contacts | 30 General |
| Contacts Loaded | All |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 179396 0 31793960 |
CONN PLUG 30 POS TIN DUAL - 3-179396-0 (3-179396-0-ND)
Related parts:CONN PLUG 30 POS TIN DUAL - 3-179396-0
Order 'conn plug 30 pos tin dual - 3-179396-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-179396-0-ND.
CONN PLUG 30 POS DURAGOLD DUAL - 3-353515-0
Order 'conn plug 30 pos duragold dual - 3-353515-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-353515-0-ND.
CONN RECEPT 30 POS DURAGOLD DUAL - 3-353512-0
Order 'conn recept 30 pos duragold dual - 3-353512-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-353512-0-ND.
CONN PLUG 80 POS VERT DUAL PCB - 177984-3
Order 'conn plug 80 pos vert dual pcb - 177984-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 177984-3-ND.
CONN PLUG 120 POS VERT DUAL - 2-177986-5
Order 'conn plug 120 pos vert dual - 2-177986-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-177986-5-ND.
CONN RECEPT 20 POS GOLD DUAL - 2-353687-0
Order 'conn recept 20 pos gold dual - 2-353687-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-353687-0-ND.
CONN PLUG 120 POS VERT DUAL - 2-5177986-5
Order 'conn plug 120 pos vert dual - 2-5177986-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35089CT-ND.
CONN PLUG 120 POS VERT DUAL - 2-5177986-5
Order 'conn plug 120 pos vert dual - 2-5177986-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35089TR-ND.
CONN CARDEDGE 15DL POS .100 GOLD - 3-1437260-0
Order 'conn cardedge 15dl pos .100 gold - 3-1437260-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1437260-0-ND.
CONN CARDEDGE 43DL POS STR .100 - 3-1437270-0
Order 'conn cardedge 43dl pos str .100 - 3-1437270-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1437270-0-ND.
CONN CARDEDGE 31DL POS STR .125 - 3-1437274-0
Order 'conn cardedge 31dl pos str .125 - 3-1437274-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1437274-0-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 3-66104-0
Order 'conn socket 20-24awg tin crimp - 3-66104-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31990CT-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 3-66104-0
Order 'conn socket 20-24awg tin crimp - 3-66104-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31990TR-ND.
CONN PLUG 10POS W/DETENT FFC - 3-88189-0
Order 'conn plug 10pos w/detent ffc - 3-88189-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-88189-0-ND.
CONN HEADER 3MM 10POS TIN SMD - 3-1445053-0
Order 'conn header 3mm 10pos tin smd - 3-1445053-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1445053-0-ND.
Send this link via E-Mail
Help With This Screen