CAP CER 10000PF 100V 20% Z5U RAD - SR071E103MAATR2
| Digi-Key Part Number | SR071E103MAATR2-ND |
3500 |
.10100 |
Extended Price
353.50 |
| Manufacturer Part Number | SR071E103MAATR2 | |||
| Description | CAP CER 10000PF 100V 20% Z5U RAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR071E103MAATR2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | Z5U |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | 10°C ~ 85°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR071E103MAATR2 SR071E103MAATR2 |
SR071E103MAATR2 Specification Sheet
CAP CER 10000PF 100V 20% Z5U RAD - SR071E103MAATR2 (SR071E103MAATR2-ND)
Related parts:CAP CER 10000PF 100V 20% Z5U RAD - SR071E103MAATR2
Order 'cap cer 10000pf 100v 20% z5u rad - SR071E103MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071E103MAATR2-ND.
CAP CER 10000PF 100V 20% Z5U RAD - SR141E103MAT
Order 'cap cer 10000pf 100v 20% z5u rad - SR141E103MAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR141E103MAT-ND.
CAP CER 10000PF 100V 20% Z5U RAD - SR151E103MAA
Order 'cap cer 10000pf 100v 20% z5u rad - SR151E103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151E103MAA-ND.
CAP CER 10000PF 100V 20% Z5U RAD - SR151E103MAATR1
Order 'cap cer 10000pf 100v 20% z5u rad - SR151E103MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151E103MAATR1-ND.
CAP CER 10000PF 100V 20% Z5U RAD - SR151E103MAATR2
Order 'cap cer 10000pf 100v 20% z5u rad - SR151E103MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151E103MAATR2-ND.
CAP CER 10000PF 100V 20% Z5U RAD - SR151E103MAR
Order 'cap cer 10000pf 100v 20% z5u rad - SR151E103MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151E103MAR-ND.
CAP CER 10000PF 100V 20% Z5U RAD - SR151E103MARTR1
Order 'cap cer 10000pf 100v 20% z5u rad - SR151E103MARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151E103MARTR1-ND.
CAP CER 10000PF 100V 20% Z5U RAD - SR151E103MARTR2
Order 'cap cer 10000pf 100v 20% z5u rad - SR151E103MARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151E103MARTR2-ND.
CAP CER 10000PF 100V 20% Z5U RAD - SR201E103MAATR1
Order 'cap cer 10000pf 100v 20% z5u rad - SR201E103MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201E103MAATR1-ND.
CAP CER 10000PF 100V 20% Z5U RAD - SR201E103MAATR2
Order 'cap cer 10000pf 100v 20% z5u rad - SR201E103MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201E103MAATR2-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR071C103MAAAP1
Order 'cap cer 10000pf 100v 20% x7r rad - SR071C103MAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103MAAAP1-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR071C103MAATR1
Order 'cap cer 10000pf 100v 20% x7r rad - SR071C103MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103MAATR1-ND.
CAP CER 10000PF 50V 20% Z5U RAD - SR075E103MAA3244
Order 'cap cer 10000pf 50v 20% z5u rad - SR075E103MAA3244' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075E103MAA3244-ND.
CAP CER 10000PF 50V 20% Z5U RAD - SR075E103MAA
Order 'cap cer 10000pf 50v 20% z5u rad - SR075E103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075E103MAA-ND.
CAP CER 10000PF 50V 20% Z5U RAD - SR075E103MAATR1
Order 'cap cer 10000pf 50v 20% z5u rad - SR075E103MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075E103MAATR1-ND.
Send this link via E-Mail
Help With This Screen