CAP CER 680PF 100V 10% X7R RAD - SR071C681KARAP2
| Digi-Key Part Number | SR071C681KARAP2-ND |
3500 |
.10700 |
Extended Price
374.50 |
| Manufacturer Part Number | SR071C681KARAP2 | |||
| Description | CAP CER 680PF 100V 10% X7R RAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR071C681KARAP2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 680pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR071C681KARAP2 SR071C681KARAP2 |
SR071C681KARAP2 Specification Sheet
CAP CER 680PF 100V 10% X7R RAD - SR071C681KARAP2 (SR071C681KARAP2-ND)
Related parts:CAP CER 680PF 100V 10% X7R RAD - SR071C681KARAP2
Order 'cap cer 680pf 100v 10% x7r rad - SR071C681KARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C681KARAP2-ND.
CAP CER 680PF 100V 10% X7R RAD - SR151C681KAA
Order 'cap cer 680pf 100v 10% x7r rad - SR151C681KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C681KAA-ND.
CAP CER 680PF 100V 10% X7R RAD - SR151C681KAATR1
Order 'cap cer 680pf 100v 10% x7r rad - SR151C681KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C681KAATR1-ND.
CAP CER 680PF 100V 10% X7R RAD - SR151C681KAATR2
Order 'cap cer 680pf 100v 10% x7r rad - SR151C681KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C681KAATR2-ND.
CAP CER 680PF 100V 10% X7R RAD - SR151C681KAR
Order 'cap cer 680pf 100v 10% x7r rad - SR151C681KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C681KAR-ND.
CAP CER 680PF 100V 10% X7R RAD - SR151C681KART
Order 'cap cer 680pf 100v 10% x7r rad - SR151C681KART' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C681KART-ND.
CAP CER 680PF 100V 10% X7R RAD - SR151C681KARTR1
Order 'cap cer 680pf 100v 10% x7r rad - SR151C681KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C681KARTR1-ND.
CAP CER 680PF 100V 10% X7R RAD - SR151C681KAT
Order 'cap cer 680pf 100v 10% x7r rad - SR151C681KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C681KAT-ND.
CAP CER 680PF 100V 10% X7R DIP - MD011C681KAB
Order 'cap cer 680pf 100v 10% x7r dip - MD011C681KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011C681KAB-ND.
CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAA
Order 'cap cer 680pf 100v 10% x7r axial - SA101C681KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681KAA-ND.
CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAB
Order 'cap cer 680pf 100v 10% x7r axial - SA101C681KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681KAB-ND.
CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAC
Order 'cap cer 680pf 100v 10% x7r axial - SA101C681KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681KAC-ND.
CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAR
Order 'cap cer 680pf 100v 10% x7r axial - SA101C681KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681KAR-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAA
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAA-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAATR1
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAATR1-ND.
Send this link via E-Mail
Help With This Screen