Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect 3M Receptacle, Outer Shroud Contacts 2A200-6100-8N1S
CONN SOCKET .8MM STR BRD/BRD - 2A200-6100-8N1S - Connectors, Interconnects
| Digi-Key Part Number | 2A200-6100-8N1S-ND |
100 |
19.11000 |
Extended Price
1911.00 |
| Manufacturer Part Number | 2A200-6100-8N1S | |||
| Description | CONN SOCKET .8MM STR BRD/BRD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2A200-6100-8N1S |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | Board Guide |
| Packaging | Bulk |
| Contact Finish Thickness | 30µin (0.76µm) |
| Height Above Board | 0.150" (3.81mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
2A200 6100 8N1S 2A20061008N1S |
2A200-6100-8N1S Specification Sheet
CONN SOCKET .8MM STR BRD/BRD - 2A200-6100-8N1S (2A200-6100-8N1S-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect 3M Receptacle, Outer Shroud Contacts 2A200-6100-8N1SGold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect 3M Receptacle, Outer Shroud Contacts 2A200-6100-8N1S
Order 'conn socket .8mm str brd/brd - 2A200-6100-8N1S' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2A200-6100-8N1S-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect 3M Plug, Center Strip Contacts 2B200-6200-8N1S
Order 'conn plug .8mm str brd/brd sm - 2B200-6200-8N1S' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2B200-6200-8N1S-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle P51-040S-S1-TGF
Order 'conn socket 40pos str .050" gold - P51-040S-S1-TGF' online from Digi-Key. Manufactured by 3M. Digi-Key part number P51-040S-S1-TGF-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle P51-068S-S1-TGF
Order 'conn socket 68pos str .050" gold - P51-068S-S1-TGF' online from Digi-Key. Manufactured by 3M. Digi-Key part number P51-068S-S1-TGF-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M Receptacle 929850-01-31-30
Order 'conn socket 31pos str .100" gold - 929850-01-31-30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929850-01-31-30-ND.
Gold Through Hole Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect 3M Socket, Outer Shroud Contacts P50-020S-R1-TG
Order 'conn socket 20pos str .050" gold - P50-020S-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-020S-R1-TG-ND.
Gold Through Hole Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect 3M Socket, Outer Shroud Contacts P50-040SG-S1-TGF
Order 'conn socket 40pos str .050" gold - P50-040SG-S1-TGF' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-040SG-S1-TGF-ND.
Gold Through Hole Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect 3M Socket, Outer Shroud Contacts P50-040S-R1-TG
Order 'conn socket 40pos str .050" gold - P50-040S-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-040S-R1-TG-ND.
Gold Through Hole Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect 3M Socket, Outer Shroud Contacts P50-050SG-S1-TG
Order 'conn socket 50pos str .050" gold - P50-050SG-S1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-050SG-S1-TG-ND.
Gold Through Hole Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect 3M Socket, Outer Shroud Contacts P50-060S-R1-TG
Order 'conn socket 60pos str .050" gold - P50-060S-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-060S-R1-TG-ND.
Gold Through Hole Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect 3M Socket, Outer Shroud Contacts P50-068SG-S1-TGF
Order 'conn socket 68pos str .050" gold - P50-068SG-S1-TGF' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-068SG-S1-TGF-ND.
Gold Through Hole Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect 3M Socket, Outer Shroud Contacts P50-068S-R1-TG
Order 'conn socket 68pos str .050" gold - P50-068S-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-068S-R1-TG-ND.
Gold Through Hole Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect 3M Socket, Outer Shroud Contacts P50-080S-R1-TG
Order 'conn socket 80pos str .050" gold - P50-080S-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-080S-R1-TG-ND.
Gold Through Hole Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect 3M Socket, Outer Shroud Contacts P50-100S-R1-TGF
Order 'conn socket 100ps str .050" gold - P50-100S-R1-TGF' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-100S-R1-TGF-ND.
Gold Through Hole Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect 3M Socket, Outer Shroud Contacts P50-140S-R1-TG
Order 'conn socket 140ps str .050" gold - P50-140S-R1-TG' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50-140S-R1-TG-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect 3M Receptacle, Outer Shroud Contacts 2A200-6100-8N1S
Send this link via E-Mail
Help With This Screen
