CAP CER 470PF 100V 10% X7R RAD - SR071C471KAATR2 - Capacitors
| Digi-Key Part Number | SR071C471KAATR2-ND |
3500 |
.10700 |
Extended Price
374.50 |
| Manufacturer Part Number | SR071C471KAATR2 | |||
| Description | CAP CER 470PF 100V 10% X7R RAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR071C471KAATR2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR071C471KAATR2 SR071C471KAATR2 |
SR071C471KAATR2 Specification Sheet
CAP CER 470PF 100V 10% X7R RAD - SR071C471KAATR2 (SR071C471KAATR2-ND) - Capacitors
Related parts Capacitors :CAP CER 470PF 100V 10% X7R RAD - SR071C471KAATR2
Order 'cap cer 470pf 100v 10% x7r rad - SR071C471KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C471KAATR2-ND.
CAP CER 470PF 100V 10% X7R RAD - SR071C471KAATR1
Order 'cap cer 470pf 100v 10% x7r rad - SR071C471KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C471KAATR1-ND.
CAP CER 470PF 100V 10% X7R RAD - SR071C471KARTR1
Order 'cap cer 470pf 100v 10% x7r rad - SR071C471KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C471KARTR1-ND.
CAP CER 470PF 100V 10% X7R RAD - SR151C471KAA
Order 'cap cer 470pf 100v 10% x7r rad - SR151C471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C471KAA-ND.
CAP CER 470PF 100V 10% X7R RAD - SR151C471KAATR1
Order 'cap cer 470pf 100v 10% x7r rad - SR151C471KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C471KAATR1-ND.
CAP CER 470PF 100V 10% X7R RAD - SR151C471KAATR2
Order 'cap cer 470pf 100v 10% x7r rad - SR151C471KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C471KAATR2-ND.
CAP CER 470PF 100V 10% X7R RAD - SR151C471KAR
Order 'cap cer 470pf 100v 10% x7r rad - SR151C471KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C471KAR-ND.
CAP CER 470PF 100V 10% X7R RAD - SR151C471KARTR1
Order 'cap cer 470pf 100v 10% x7r rad - SR151C471KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C471KARTR1-ND.
CAP CER 470PF 100V 10% X7R RAD - SR151C471KARTR2
Order 'cap cer 470pf 100v 10% x7r rad - SR151C471KARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C471KARTR2-ND.
CAP CER 470PF 100V 10% DISC RAD - 5NK471KOBAM
Order 'cap cer 470pf 100v 10% disc rad - 5NK471KOBAM' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4217-1-ND.
CAP CER 470PF 100V 10% DISC RAD - 5NK471KOBAM
Order 'cap cer 470pf 100v 10% disc rad - 5NK471KOBAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4217-3-ND.
CAP CER 470PF 100V 10% DISC RAD - 5OK471KOAAM
Order 'cap cer 470pf 100v 10% disc rad - 5OK471KOAAM' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4246-1-ND.
CAP CER 470PF 100V 10% DISC RAD - 5OK471KOAAM
Order 'cap cer 470pf 100v 10% disc rad - 5OK471KOAAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4246-3-ND.
CAP CER 470PF 100V 10% X7R 0603 - 06031C471K4Z2A
Order 'cap cer 470pf 100v 10% x7r 0603 - 06031C471K4Z2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C471K4Z2A-ND.
CAP CER 470PF 100V 10% DISC RAD - 5OK471KDAAA
Order 'cap cer 470pf 100v 10% disc rad - 5OK471KDAAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5OK471KDAAA-ND.
Send this link via E-Mail
Help With This Screen