CAP CER 3300PF 100V 10% X7R RAD - SR071C332KAA
| Digi-Key Part Number | SR071C332KAA-ND |
1000 |
.10675 |
Extended Price
106.75 |
| Manufacturer Part Number | SR071C332KAA | |||
| Description | CAP CER 3300PF 100V 10% X7R RAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR071C332KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR071C332KAA SR071C332KAA |
SR071C332KAA Specification Sheet
CAP CER 3300PF 100V 10% X7R RAD - SR071C332KAA (SR071C332KAA-ND)
Related parts :CAP CER 3300PF 100V 10% X7R RAD - SR071C332KAA
Order 'cap cer 3300pf 100v 10% x7r rad - SR071C332KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332KAA-ND.
CAP CER 3300PF 100V 10% X7R RAD - SR071C332KAATR1
Order 'cap cer 3300pf 100v 10% x7r rad - SR071C332KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332KAATR1-ND.
CAP CER 3300PF 100V 10% X7R RAD - SR071C332KAATR2
Order 'cap cer 3300pf 100v 10% x7r rad - SR071C332KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332KAATR2-ND.
CAP CER 3300PF 100V 10% X7R RAD - SR071C332KARAP2
Order 'cap cer 3300pf 100v 10% x7r rad - SR071C332KARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332KARAP2-ND.
CAP CER 3300PF 100V 10% X7R RAD - SR071C332KARTR2
Order 'cap cer 3300pf 100v 10% x7r rad - SR071C332KARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332KARTR2-ND.
CAP CER 3300PF 100V 10% X7R RAD - SR201C332KAA
Order 'cap cer 3300pf 100v 10% x7r rad - SR201C332KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201C332KAA-ND.
CAP CER 3300PF 100V 10% X7R 0805 - 08051C332K4T4A
Order 'cap cer 3300pf 100v 10% x7r 0805 - 08051C332K4T4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C332K4T4A-ND.
CAP CER 3300PF 100V 10% X7R 0805 - 08051C332K4Z2A
Order 'cap cer 3300pf 100v 10% x7r 0805 - 08051C332K4Z2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C332K4Z2A-ND.
CAP CER 3300PF 100V 10% X7R DIP - MD011C332KAB
Order 'cap cer 3300pf 100v 10% x7r dip - MD011C332KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011C332KAB-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAA
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAA-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAATR1
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAATR1-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAATR2
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAATR2-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KARAP2
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KARAP2-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KARTR1
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KARTR1-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAT
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAT-ND.
Send this link via E-Mail
Help With This Screen