Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 330PF 100V 10% X7R RAD - SR071C331KARTR2

Digi-Key Part Number SR071C331KARTR2-ND
Price Break
3500
Unit Price
.10700
Extended Price
374.50
Manufacturer Part NumberSR071C331KARTR2
DescriptionCAP CER 330PF 100V 10% X7R RAD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSR071C331KARTR2
VendorAVX Corporation
CategoryCapacitors
Capacitance330pF
Voltage - Rated100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR071C331KARTR2
SR071C331KARTR2

SR071C331KARTR2 Specification Sheet

Image of CAP CER 330PF 100V 10% X7R RAD - SR071C331KARTR2

CAP CER 330PF 100V 10% X7R RAD - SR071C331KARTR2 (SR071C331KARTR2-ND)

Related parts:
CAP CER 330PF 100V 10% X7R RAD - SR071C331KARTR2
 Order 'cap cer 330pf 100v 10% x7r rad - SR071C331KARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C331KARTR2-ND.
CAP CER 330PF 100V 10% X7R RAD - SR071C331KAATR1
 Order 'cap cer 330pf 100v 10% x7r rad - SR071C331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C331KAATR1-ND.
CAP CER 330PF 100V 10% X7R RAD - SR071C331KAATR2
 Order 'cap cer 330pf 100v 10% x7r rad - SR071C331KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C331KAATR2-ND.
CAP CER 330PF 100V 10% X7R RAD - SR121C331KAA
 Order 'cap cer 330pf 100v 10% x7r rad - SR121C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C331KAA-ND.
CAP CER 330PF 100V 10% X7R RAD - SR151C331KAA
 Order 'cap cer 330pf 100v 10% x7r rad - SR151C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C331KAA-ND.
CAP CER 330PF 100V 10% X7R RAD - SR151C331KAATR1
 Order 'cap cer 330pf 100v 10% x7r rad - SR151C331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C331KAATR1-ND.
CAP CER 330PF 100V 10% X7R RAD - SR151C331KAR
 Order 'cap cer 330pf 100v 10% x7r rad - SR151C331KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C331KAR-ND.
CAP CER 330PF 100V 10% X7R RAD - SR151C331KARTR1
 Order 'cap cer 330pf 100v 10% x7r rad - SR151C331KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C331KARTR1-ND.
CAP CER 330PF 100V 10% X7R 0805 - 08051C331K4Z4A
 Order 'cap cer 330pf 100v 10% x7r 0805 - 08051C331K4Z4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C331K4Z4A-ND.
CAP CER 330PF 100V 10% X7R DIP - MD011C331KAB
 Order 'cap cer 330pf 100v 10% x7r dip - MD011C331KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011C331KAB-ND.
CAP CER 330PF 100V 10% NP0 RAD - SR071A331KAATR1
 Order 'cap cer 330pf 100v 10% np0 rad - SR071A331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331KAATR1-ND.
CAP CER 330PF 100V 10% NP0 RAD - SR071A331KAATR2
 Order 'cap cer 330pf 100v 10% np0 rad - SR071A331KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331KAATR2-ND.
CAP CER 330PF 100V 10% NP0 RAD - SR071A331KARAP2
 Order 'cap cer 330pf 100v 10% np0 rad - SR071A331KARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331KARAP2-ND.
CAP CER 330PF 100V 10% NP0 RAD - SR071A331KARTR1
 Order 'cap cer 330pf 100v 10% np0 rad - SR071A331KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331KARTR1-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAA
 Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 330PF 100V 10% X7R RAD - SR071C331KAATR2 Next: CAP CER 330PF 100V 10% X7R RAD - SR121C331KAA