CAP CER 330PF 100V 10% X7R RAD - SR071C331KAATR1
| Digi-Key Part Number | SR071C331KAATR1-ND |
3500 |
.10700 |
Extended Price
374.50 |
| Manufacturer Part Number | SR071C331KAATR1 | |||
| Description | CAP CER 330PF 100V 10% X7R RAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR071C331KAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR071C331KAATR1 SR071C331KAATR1 |
SR071C331KAATR1 Specification Sheet
CAP CER 330PF 100V 10% X7R RAD - SR071C331KAATR1 (SR071C331KAATR1-ND)
Related parts:CAP CER 330PF 100V 10% X7R RAD - SR071C331KAATR1
Order 'cap cer 330pf 100v 10% x7r rad - SR071C331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C331KAATR1-ND.
CAP CER 330PF 100V 10% X7R RAD - SR071C331KAATR2
Order 'cap cer 330pf 100v 10% x7r rad - SR071C331KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C331KAATR2-ND.
CAP CER 330PF 100V 10% X7R RAD - SR071C331KARTR2
Order 'cap cer 330pf 100v 10% x7r rad - SR071C331KARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C331KARTR2-ND.
CAP CER 330PF 100V 10% X7R RAD - SR121C331KAA
Order 'cap cer 330pf 100v 10% x7r rad - SR121C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C331KAA-ND.
CAP CER 330PF 100V 10% X7R RAD - SR151C331KAA
Order 'cap cer 330pf 100v 10% x7r rad - SR151C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C331KAA-ND.
CAP CER 330PF 100V 10% X7R RAD - SR151C331KAATR1
Order 'cap cer 330pf 100v 10% x7r rad - SR151C331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C331KAATR1-ND.
CAP CER 330PF 100V 10% X7R RAD - SR151C331KAR
Order 'cap cer 330pf 100v 10% x7r rad - SR151C331KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C331KAR-ND.
CAP CER 330PF 100V 10% X7R RAD - SR151C331KARTR1
Order 'cap cer 330pf 100v 10% x7r rad - SR151C331KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C331KARTR1-ND.
CAP CER 330PF 100V 10% X7R 0805 - 08051C331K4Z4A
Order 'cap cer 330pf 100v 10% x7r 0805 - 08051C331K4Z4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C331K4Z4A-ND.
CAP CER 330PF 100V 10% X7R DIP - MD011C331KAB
Order 'cap cer 330pf 100v 10% x7r dip - MD011C331KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011C331KAB-ND.
CAP CER 330PF 100V 10% NP0 RAD - SR071A331KAATR1
Order 'cap cer 330pf 100v 10% np0 rad - SR071A331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331KAATR1-ND.
CAP CER 330PF 100V 10% NP0 RAD - SR071A331KAATR2
Order 'cap cer 330pf 100v 10% np0 rad - SR071A331KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331KAATR2-ND.
CAP CER 330PF 100V 10% NP0 RAD - SR071A331KARAP2
Order 'cap cer 330pf 100v 10% np0 rad - SR071A331KARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331KARAP2-ND.
CAP CER 330PF 100V 10% NP0 RAD - SR071A331KARTR1
Order 'cap cer 330pf 100v 10% np0 rad - SR071A331KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331KARTR1-ND.
CAP CER 1000PF 100V 10% X7R RAD - SR071C102KAA
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAA-ND.
Send this link via E-Mail
Help With This Screen