CAP CER 2200PF 100V 10% X7R RAD - SR071C222KAA3189
| Digi-Key Part Number | SR071C222KAA3189-ND |
1000 |
.10675 |
Extended Price
106.75 |
| Manufacturer Part Number | SR071C222KAA3189 | |||
| Description | CAP CER 2200PF 100V 10% X7R RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR071C222KAA3189 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR071C222KAA3189 SR071C222KAA3189 |
SR071C222KAA3189 Specification Sheet
CAP CER 2200PF 100V 10% X7R RAD - SR071C222KAA3189 (SR071C222KAA3189-ND)
Related parts :CAP CER 2200PF 100V 10% X7R RAD - SR071C222KAA3189
Order 'cap cer 2200pf 100v 10% x7r rad - SR071C222KAA3189' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C222KAA3189-ND.
CAP CER 2200PF 100V 10% X7R RAD - SR071C222KAA
Order 'cap cer 2200pf 100v 10% x7r rad - SR071C222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C222KAA-ND.
CAP CER 2200PF 100V 10% X7R RAD - SR071C222KAATR1
Order 'cap cer 2200pf 100v 10% x7r rad - SR071C222KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C222KAATR1-ND.
CAP CER 2200PF 100V 10% X7R RAD - SR071C222KARTR1
Order 'cap cer 2200pf 100v 10% x7r rad - SR071C222KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C222KARTR1-ND.
CAP CER 2200PF 100V 10% X7R RAD - SR071C222KAT
Order 'cap cer 2200pf 100v 10% x7r rad - SR071C222KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C222KAT-ND.
CAP CER 2200PF 100V 10% X7R RAD - SR121C222KAAAP1
Order 'cap cer 2200pf 100v 10% x7r rad - SR121C222KAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C222KAAAP1-ND.
CAP CER 2200PF 100V 10% X7R RAD - SR121C222KAR
Order 'cap cer 2200pf 100v 10% x7r rad - SR121C222KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C222KAR-ND.
CAP CER 2200PF 100V 10% DISC RAD - 5OK222KOEAM
Order 'cap cer 2200pf 100v 10% disc rad - 5OK222KOEAM' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4245-1-ND.
CAP CER 2200PF 100V 10% DISC RAD - 5OK222KOEAM
Order 'cap cer 2200pf 100v 10% disc rad - 5OK222KOEAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4245-3-ND.
CAP CER 2200PF 100V 10% X7R 0603 - 06031C222K4Z2A
Order 'cap cer 2200pf 100v 10% x7r 0603 - 06031C222K4Z2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C222K4Z2A-ND.
CAP CER 2200PF 100V 10% X7R 0805 - 08051C222K4Z2A
Order 'cap cer 2200pf 100v 10% x7r 0805 - 08051C222K4Z2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C222K4Z2A-ND.
CAP CER 2200PF 100V 10% DISC RAD - 5OK222KAEAI
Order 'cap cer 2200pf 100v 10% disc rad - 5OK222KAEAI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5OK222KAEAI-ND.
CAP CER 2200PF 100V 10% DISC RAD - 6OK222KEEDA
Order 'cap cer 2200pf 100v 10% disc rad - 6OK222KEEDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 6OK222KEEDA-ND.
CAP CER 2200PF 100V 10% DISC RAD - 6OK222KEESA
Order 'cap cer 2200pf 100v 10% disc rad - 6OK222KEESA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 6OK222KEESA-ND.
CAP CER 2200PF 100V 10% X7R DIP - MD011C222KAB
Order 'cap cer 2200pf 100v 10% x7r dip - MD011C222KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011C222KAB-ND.
Send this link via E-Mail
Help With This Screen