CAP CER 10000PF 100V 10% X7R RAD - SR071C103KART
| Digi-Key Part Number | SR071C103KART-ND |
1000 |
.12688 |
Extended Price
126.88 |
| Manufacturer Part Number | SR071C103KART | |||
| Description | CAP CER 10000PF 100V 10% X7R RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR071C103KART |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR071C103KART SR071C103KART |
SR071C103KART Specification Sheet
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KART (SR071C103KART-ND)
Related parts :CAP CER 10000PF 100V 10% X7R RAD - SR071C103KART
Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KART' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KART-ND.
CAP CER 10000PF 100V 10% X7R RAD - MR041C103KAA
Order 'cap cer 10000pf 100v 10% x7r rad - MR041C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C103KAA-ND.
CAP CER 10000PF 100V 10% X7R RAD - MR041C103KAT
Order 'cap cer 10000pf 100v 10% x7r rad - MR041C103KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C103KAT-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KAA
Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KAA-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KAATR1
Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KAATR1-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KAATR2
Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KAATR2-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KAR
Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KAR-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KARTR1
Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KARTR1-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KARTR2
Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KARTR2-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR071C103KAT
Order 'cap cer 10000pf 100v 10% x7r rad - SR071C103KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103KAT-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR121C103KAAAP1
Order 'cap cer 10000pf 100v 10% x7r rad - SR121C103KAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C103KAAAP1-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR121C103KAA
Order 'cap cer 10000pf 100v 10% x7r rad - SR121C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C103KAA-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR121C103KAATR1
Order 'cap cer 10000pf 100v 10% x7r rad - SR121C103KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C103KAATR1-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR121C103KAR
Order 'cap cer 10000pf 100v 10% x7r rad - SR121C103KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C103KAR-ND.
CAP CER 10000PF 100V 10% X7R RAD - SR121C103KARTR1
Order 'cap cer 10000pf 100v 10% x7r rad - SR121C103KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C103KARTR1-ND.
Send this link via E-Mail
Help With This Screen