CAP CER 680PF 100V 5% NP0 RADIAL - SR071A681JARAP2
| Digi-Key Part Number | SR071A681JARAP2-ND |
3500 |
.19100 |
Extended Price
668.50 |
| Manufacturer Part Number | SR071A681JARAP2 | |||
| Description | CAP CER 680PF 100V 5% NP0 RADIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR071A681JARAP2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 680pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR071A681JARAP2 SR071A681JARAP2 |
SR071A681JARAP2 Specification Sheet
CAP CER 680PF 100V 5% NP0 RADIAL - SR071A681JARAP2 (SR071A681JARAP2-ND)
Related parts:CAP CER 680PF 100V 5% NP0 RADIAL - SR071A681JARAP2
Order 'cap cer 680pf 100v 5% np0 radial - SR071A681JARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A681JARAP2-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR071A681JAA
Order 'cap cer 680pf 100v 5% np0 radial - SR071A681JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A681JAA-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR071A681JAATR2
Order 'cap cer 680pf 100v 5% np0 radial - SR071A681JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A681JAATR2-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR121A681JAATR1
Order 'cap cer 680pf 100v 5% np0 radial - SR121A681JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A681JAATR1-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR121A681JAR
Order 'cap cer 680pf 100v 5% np0 radial - SR121A681JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A681JAR-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR151A681JAA
Order 'cap cer 680pf 100v 5% np0 radial - SR151A681JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A681JAA-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR151A681JAATR1
Order 'cap cer 680pf 100v 5% np0 radial - SR151A681JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A681JAATR1-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR151A681JAATR2
Order 'cap cer 680pf 100v 5% np0 radial - SR151A681JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A681JAATR2-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR151A681JAR
Order 'cap cer 680pf 100v 5% np0 radial - SR151A681JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A681JAR-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR151A681JARTR1
Order 'cap cer 680pf 100v 5% np0 radial - SR151A681JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A681JARTR1-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR151A681JARTR2
Order 'cap cer 680pf 100v 5% np0 radial - SR151A681JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A681JARTR2-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR201A681JAA
Order 'cap cer 680pf 100v 5% np0 radial - SR201A681JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A681JAA-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - MA101A681JAA-BULK
Order 'cap cer 680pf 100v 5% np0 axial - MA101A681JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A681JAA-BULK-ND.
CAP CER 680PF 100V 5% NP0 DIP - MD011A681JAB
Order 'cap cer 680pf 100v 5% np0 dip - MD011A681JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A681JAB-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - SA101A681JAC-LF
Order 'cap cer 680pf 100v 5% np0 axial - SA101A681JAC-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A681JAC-LF-ND.
Send this link via E-Mail
Help With This Screen