CAP CER 68PF 100V 10% NP0 RADIAL - SR071A680KAT - Capacitors
| Digi-Key Part Number | SR071A680KAT-ND |
1000 |
.10675 |
Extended Price
106.75 |
| Manufacturer Part Number | SR071A680KAT | |||
| Description | CAP CER 68PF 100V 10% NP0 RADIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR071A680KAT |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR071A680KAT SR071A680KAT |
SR071A680KAT Specification Sheet
CAP CER 68PF 100V 10% NP0 RADIAL - SR071A680KAT (SR071A680KAT-ND) - Capacitors
Related parts Capacitors :CAP CER 68PF 100V 10% NP0 RADIAL - SR071A680KAT
Order 'cap cer 68pf 100v 10% np0 radial - SR071A680KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A680KAT-ND.
CAP CER 68PF 100V 10% NP0 RADIAL - SR071A680KAATR1
Order 'cap cer 68pf 100v 10% np0 radial - SR071A680KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A680KAATR1-ND.
CAP CER 68PF 100V 10% NP0 RADIAL - SR071A680KAATR2
Order 'cap cer 68pf 100v 10% np0 radial - SR071A680KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A680KAATR2-ND.
CAP CER 68PF 100V 10% NP0 RADIAL - SR071A680KARTR2
Order 'cap cer 68pf 100v 10% np0 radial - SR071A680KARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A680KARTR2-ND.
CAP CER 68PF 100V 10% NP0 RADIAL - SR151A680KAA
Order 'cap cer 68pf 100v 10% np0 radial - SR151A680KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680KAA-ND.
CAP CER 68PF 100V 10% NP0 RADIAL - SR151A680KAATR1
Order 'cap cer 68pf 100v 10% np0 radial - SR151A680KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680KAATR1-ND.
CAP CER 68PF 100V 10% NP0 RADIAL - SR151A680KAR
Order 'cap cer 68pf 100v 10% np0 radial - SR151A680KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680KAR-ND.
CAP CER 68PF 100V 10% NP0 RADIAL - SR151A680KAT
Order 'cap cer 68pf 100v 10% np0 radial - SR151A680KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680KAT-ND.
CAP CER 68PF 100V 10% NP0 DIP - MD011A680KAB
Order 'cap cer 68pf 100v 10% np0 dip - MD011A680KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A680KAB-ND.
CAP CER 68PF 100V 10% NP0 RADIAL - MR041A680KAA
Order 'cap cer 68pf 100v 10% np0 radial - MR041A680KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR041A680KAA-ND.
CAP CER 10PF 100V 10% NP0 RADIAL - SR071A100KAA
Order 'cap cer 10pf 100v 10% np0 radial - SR071A100KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100KAA-ND.
CAP CER 10PF 100V 10% NP0 RADIAL - SR071A100KAATR1
Order 'cap cer 10pf 100v 10% np0 radial - SR071A100KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100KAATR1-ND.
CAP CER 15PF 100V 10% NP0 RADIAL - SR071A150KAATR1
Order 'cap cer 15pf 100v 10% np0 radial - SR071A150KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A150KAATR1-ND.
CAP CER 22PF 100V 10% NP0 RADIAL - SR071A220KAATR2
Order 'cap cer 22pf 100v 10% np0 radial - SR071A220KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A220KAATR2-ND.
CAP CER 27PF 100V 10% NP0 RADIAL - SR071A270KAA
Order 'cap cer 27pf 100v 10% np0 radial - SR071A270KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A270KAA-ND.
Send this link via E-Mail
Help With This Screen