CAP CER 68PF 100V 5% NP0 RADIAL - SR071A680JAATR1
| Digi-Key Part Number | SR071A680JAATR1-ND |
3500 |
.13300 |
Extended Price
465.50 |
| Manufacturer Part Number | SR071A680JAATR1 | |||
| Description | CAP CER 68PF 100V 5% NP0 RADIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR071A680JAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR071A680JAATR1 SR071A680JAATR1 |
SR071A680JAATR1 Specification Sheet
CAP CER 68PF 100V 5% NP0 RADIAL - SR071A680JAATR1 (SR071A680JAATR1-ND)
Related parts:CAP CER 68PF 100V 5% NP0 RADIAL - SR071A680JAATR1
Order 'cap cer 68pf 100v 5% np0 radial - SR071A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A680JAATR1-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAA
Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAA-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAATR1
Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAATR1-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAATR2
Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAATR2-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAATR-I
Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAATR-I' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAATR-I-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAR
Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5215-ND.
CAP CER 68PF 100V 5% NP0 RADIAL - SR151A680JAT
Order 'cap cer 68pf 100v 5% np0 radial - SR151A680JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A680JAT-ND.
CAP CER 68PF 100V 5% NP0 DIP - MD011A680JAB
Order 'cap cer 68pf 100v 5% np0 dip - MD011A680JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A680JAB-ND.
CAP CER 10PF 100V 5% NP0 RADIAL - SR071A100JAATR1
Order 'cap cer 10pf 100v 5% np0 radial - SR071A100JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100JAATR1-ND.
CAP CER 10PF 100V 5% NP0 RADIAL - SR071A100JAATR2
Order 'cap cer 10pf 100v 5% np0 radial - SR071A100JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100JAATR2-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAA
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAA-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAATR1
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAATR1-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAATR2
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAATR2-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAR
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAR-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JARTR1
Order 'cap cer 100pf 100v 5% np0 radial - SR071A101JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JARTR1-ND.
Send this link via E-Mail
Help With This Screen