CAP CER 5.6PF 100V NP0 RADIAL - SR071A5R6DAATR1 - Capacitors
| Digi-Key Part Number | SR071A5R6DAATR1-ND |
3500 |
.16500 |
Extended Price
577.50 |
| Manufacturer Part Number | SR071A5R6DAATR1 | |||
| Description | CAP CER 5.6PF 100V NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR071A5R6DAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 5.6pF |
| Voltage - Rated | 100V |
| Tolerance | ±0.5pF |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR071A5R6DAATR1 SR071A5R6DAATR1 |
SR071A5R6DAATR1 Specification Sheet
CAP CER 5.6PF 100V NP0 RADIAL - SR071A5R6DAATR1 (SR071A5R6DAATR1-ND) - Capacitors
Related parts Capacitors :CAP CER 5.6PF 100V NP0 RADIAL - SR071A5R6DAATR1
Order 'cap cer 5.6pf 100v np0 radial - SR071A5R6DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A5R6DAATR1-ND.
CAP CER 5.6PF 100V NP0 RADIAL - MR041A5R6CAA
Order 'cap cer 5.6pf 100v np0 radial - MR041A5R6CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A5R6CAA-ND.
CAP CER 5.6PF 100V NP0 RADIAL - SR121A5R6DAATR1
Order 'cap cer 5.6pf 100v np0 radial - SR121A5R6DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A5R6DAATR1-ND.
CAP CER 5.6PF 100V NP0 RADIAL - SR151A5R6CAATR2
Order 'cap cer 5.6pf 100v np0 radial - SR151A5R6CAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A5R6CAATR2-ND.
CAP CER 5.6PF 100V NP0 RADIAL - SR151A5R6DAA
Order 'cap cer 5.6pf 100v np0 radial - SR151A5R6DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A5R6DAA-ND.
CAP CER 5.6PF 100V NP0 RADIAL - SR151A5R6DAATR1
Order 'cap cer 5.6pf 100v np0 radial - SR151A5R6DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A5R6DAATR1-ND.
CAP CER 5.6PF 100V NP0 RADIAL - SR151A5R6DAR
Order 'cap cer 5.6pf 100v np0 radial - SR151A5R6DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A5R6DAR-ND.
CAP CER 56PF 100V NP0 5% RADIAL - MR051A560JAAAP1
Order 'cap cer 56pf 100v np0 5% radial - MR051A560JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A560JAAAP1-ND.
CAP CER 5.6PF 100V DISC RADIAL - 5AK5R6CAAAI
Order 'cap cer 5.6pf 100v disc radial - 5AK5R6CAAAI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK5R6CAAAI-ND.
CAP CER 5.6PF 100V DISC RADIAL - 5AK5R6CDAAI
Order 'cap cer 5.6pf 100v disc radial - 5AK5R6CDAAI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK5R6CDAAI-ND.
CAP CER 5.6PF 100V DISC RADIAL - 5AK5R6DAAAH
Order 'cap cer 5.6pf 100v disc radial - 5AK5R6DAAAH' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK5R6DAAAH-ND.
CAP CER 1000PF 100V NP0 RADIAL - MR041A102GAA
Order 'cap cer 1000pf 100v np0 radial - MR041A102GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A102GAA-ND.
CAP CER 3.3PF 100V NP0 RADIAL - MR041A3R3CAA
Order 'cap cer 3.3pf 100v np0 radial - MR041A3R3CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A3R3CAA-ND.
CAP CER 4.7PF 100V NP0 RADIAL - MR041A4R7DAA
Order 'cap cer 4.7pf 100v np0 radial - MR041A4R7DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A4R7DAA-ND.
CAP CER 4.7PF 100V NP0 RADIAL - MR041A4R7DAATR1
Order 'cap cer 4.7pf 100v np0 radial - MR041A4R7DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A4R7DAATR1-ND.
Send this link via E-Mail
Help With This Screen