CAP CER 5.1PF 100V NP0 RADIAL - SR071A5R1DAATR2
| Digi-Key Part Number | SR071A5R1DAATR2-ND |
3500 |
.16500 |
Extended Price
577.50 |
| Manufacturer Part Number | SR071A5R1DAATR2 | |||
| Description | CAP CER 5.1PF 100V NP0 RADIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR071A5R1DAATR2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 5.1pF |
| Voltage - Rated | 100V |
| Tolerance | ±0.5pF |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR071A5R1DAATR2 SR071A5R1DAATR2 |
SR071A5R1DAATR2 Specification Sheet
CAP CER 5.1PF 100V NP0 RADIAL - SR071A5R1DAATR2 (SR071A5R1DAATR2-ND)
Related parts:CAP CER 5.1PF 100V NP0 RADIAL - SR071A5R1DAATR2
Order 'cap cer 5.1pf 100v np0 radial - SR071A5R1DAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A5R1DAATR2-ND.
CAP CER 10PF 200V 10% NP0 RADIAL - SR072A100KAA
Order 'cap cer 10pf 200v 10% np0 radial - SR072A100KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100KAA-ND.
CAP CER 10PF 200V 10% NP0 RADIAL - SR072A100KAATR1
Order 'cap cer 10pf 200v 10% np0 radial - SR072A100KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100KAATR1-ND.
CAP CER 12PF 200V 10% NP0 RADIAL - SR072A120KAATR1
Order 'cap cer 12pf 200v 10% np0 radial - SR072A120KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A120KAATR1-ND.
CAP CER 15PF 200V 10% NP0 RADIAL - SR072A150KAA
Order 'cap cer 15pf 200v 10% np0 radial - SR072A150KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A150KAA-ND.
CAP CER 15PF 200V 10% NP0 RADIAL - SR072A150KAATR1
Order 'cap cer 15pf 200v 10% np0 radial - SR072A150KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A150KAATR1-ND.
CAP CER 22PF 200V 10% NP0 RADIAL - SR072A220KAATR1
Order 'cap cer 22pf 200v 10% np0 radial - SR072A220KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A220KAATR1-ND.
CAP CER 33PF 200V 10% NP0 RADIAL - SR072A330KAAAP2
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KAAAP2-ND.
CAP CER 33PF 200V 10% NP0 RADIAL - SR072A330KAA
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KAA-ND.
CAP CER 33PF 200V 10% NP0 RADIAL - SR072A330KARTR1
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KARTR1-ND.
CAP CER 33PF 200V 10% NP0 RADIAL - SR072A330KAT
Order 'cap cer 33pf 200v 10% np0 radial - SR072A330KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A330KAT-ND.
CAP CER 39PF 200V 2% NP0 RADIAL - SR072A390GARTR2
Order 'cap cer 39pf 200v 2% np0 radial - SR072A390GARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A390GARTR2-ND.
CAP CER 47PF 200V 10% NP0 RADIAL - SR072A470KAA
Order 'cap cer 47pf 200v 10% np0 radial - SR072A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A470KAA-ND.
CAP CER 47PF 200V 10% NP0 RADIAL - SR072A470KAATR1
Order 'cap cer 47pf 200v 10% np0 radial - SR072A470KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A470KAATR1-ND.
CAP CER 56PF 200V 10% NP0 RADIAL - SR072A560KAA
Order 'cap cer 56pf 200v 10% np0 radial - SR072A560KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A560KAA-ND.
Send this link via E-Mail
Help With This Screen