CAP CER 470PF 100V 5% NP0 RADIAL - SR071A471JAATR1 - Capacitors
| Digi-Key Part Number | SR071A471JAATR1-ND |
3500 |
.16900 |
Extended Price
591.50 |
| Manufacturer Part Number | SR071A471JAATR1 | |||
| Description | CAP CER 470PF 100V 5% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR071A471JAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR071A471JAATR1 SR071A471JAATR1 |
SR071A471JAATR1 Specification Sheet
CAP CER 470PF 100V 5% NP0 RADIAL - SR071A471JAATR1 (SR071A471JAATR1-ND) - Capacitors
Related parts Capacitors :CAP CER 470PF 100V 5% NP0 RADIAL - SR071A471JAATR1
Order 'cap cer 470pf 100v 5% np0 radial - SR071A471JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A471JAATR1-ND.
CAP CER 470PF 100V 5% NP0 RADIAL - MR041A471JAA
Order 'cap cer 470pf 100v 5% np0 radial - MR041A471JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A471JAA-ND.
CAP CER 470PF 100V 5% NP0 RADIAL - SR071A471JAA3174
Order 'cap cer 470pf 100v 5% np0 radial - SR071A471JAA3174' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A471JAA3174-ND.
CAP CER 470PF 100V 5% NP0 RADIAL - SR071A471JAA
Order 'cap cer 470pf 100v 5% np0 radial - SR071A471JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A471JAA-ND.
CAP CER 470PF 100V 5% NP0 RADIAL - SR071A471JARTR1
Order 'cap cer 470pf 100v 5% np0 radial - SR071A471JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A471JARTR1-ND.
CAP CER 470PF 100V 5% NP0 RADIAL - SR071A471JAT
Order 'cap cer 470pf 100v 5% np0 radial - SR071A471JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A471JAT-ND.
CAP CER 470PF 100V 5% NP0 RADIAL - SR121A471JAAAP2
Order 'cap cer 470pf 100v 5% np0 radial - SR121A471JAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A471JAAAP2-ND.
CAP CER 470PF 100V 5% NP0 RADIAL - SR121A471JAA
Order 'cap cer 470pf 100v 5% np0 radial - SR121A471JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A471JAA-ND.
CAP CER 470PF 100V 5% NP0 RADIAL - SR121A471JAR
Order 'cap cer 470pf 100v 5% np0 radial - SR121A471JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A471JAR-ND.
CAP CER 470PF 100V 5% NP0 RADIAL - SR121A471JARTR2
Order 'cap cer 470pf 100v 5% np0 radial - SR121A471JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A471JARTR2-ND.
CAP CER 470PF 100V 5% NP0 RADIAL - SR141A471JAT
Order 'cap cer 470pf 100v 5% np0 radial - SR141A471JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR141A471JAT-ND.
CAP CER 470PF 100V 5% NP0 RADIAL - SR151A471JAA
Order 'cap cer 470pf 100v 5% np0 radial - SR151A471JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A471JAA-ND.
CAP CER 470PF 100V 5% NP0 RADIAL - SR151A471JAATR1
Order 'cap cer 470pf 100v 5% np0 radial - SR151A471JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A471JAATR1-ND.
CAP CER 470PF 100V 5% NP0 RADIAL - SR151A471JAATR2-
Order 'cap cer 470pf 100v 5% np0 radial - SR151A471JAATR2-' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A471JAATR2--ND.
CAP CER 470PF 100V 5% NP0 RADIAL - SR151A471JAATR2
Order 'cap cer 470pf 100v 5% np0 radial - SR151A471JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A471JAATR2-ND.
Send this link via E-Mail
Help With This Screen