CAP CER 47PF 100V 10% NP0 RADIAL - SR071A470KARTR2 - Capacitors
| Digi-Key Part Number | SR071A470KARTR2-ND |
3500 |
.10700 |
Extended Price
374.50 |
| Manufacturer Part Number | SR071A470KARTR2 | |||
| Description | CAP CER 47PF 100V 10% NP0 RADIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR071A470KARTR2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | SkyCap® |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR071A470KARTR2 SR071A470KARTR2 |
SR071A470KARTR2 Specification Sheet
CAP CER 47PF 100V 10% NP0 RADIAL - SR071A470KARTR2 (SR071A470KARTR2-ND) - Capacitors
Related parts Capacitors :CAP CER 47PF 100V 10% NP0 RADIAL - SR071A470KARTR2
Order 'cap cer 47pf 100v 10% np0 radial - SR071A470KARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A470KARTR2-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - SR071A470KAATR1
Order 'cap cer 47pf 100v 10% np0 radial - SR071A470KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A470KAATR1-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - SR071A470KAATR2
Order 'cap cer 47pf 100v 10% np0 radial - SR071A470KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A470KAATR2-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - SR121A470KAAAP1
Order 'cap cer 47pf 100v 10% np0 radial - SR121A470KAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A470KAAAP1-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - SR151A470KAA
Order 'cap cer 47pf 100v 10% np0 radial - SR151A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A470KAA-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - SR151A470KAATR1
Order 'cap cer 47pf 100v 10% np0 radial - SR151A470KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A470KAATR1-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - SR151A470KAR
Order 'cap cer 47pf 100v 10% np0 radial - SR151A470KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A470KAR-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - SR151A470KARTR1
Order 'cap cer 47pf 100v 10% np0 radial - SR151A470KARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A470KARTR1-ND.
CAP CER 47PF 100V 10% NP0 AXIAL - MA101A470KAA-BULK
Order 'cap cer 47pf 100v 10% np0 axial - MA101A470KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A470KAA-BULK-ND.
CAP CER 4.7PF 100V 10% NP0 AXIAL - MA101A4R7KAA-BULK
Order 'cap cer 4.7pf 100v 10% np0 axial - MA101A4R7KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A4R7KAA-BULK-ND.
CAP CER 47PF 100V 10% NP0 DIP - MD011A470KAB
Order 'cap cer 47pf 100v 10% np0 dip - MD011A470KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A470KAB-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - MR041A470KAA
Order 'cap cer 47pf 100v 10% np0 radial - MR041A470KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR041A470KAA-ND.
CAP CER 10PF 100V 10% NP0 RADIAL - SR071A100KAA
Order 'cap cer 10pf 100v 10% np0 radial - SR071A100KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100KAA-ND.
CAP CER 10PF 100V 10% NP0 RADIAL - SR071A100KAATR1
Order 'cap cer 10pf 100v 10% np0 radial - SR071A100KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100KAATR1-ND.
CAP CER 15PF 100V 10% NP0 RADIAL - SR071A150KAATR1
Order 'cap cer 15pf 100v 10% np0 radial - SR071A150KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A150KAATR1-ND.
Send this link via E-Mail
Help With This Screen