330pF Ceramic Capacitor AVX Corporation Radial 100V SR071A331JAR
CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JAR - Capacitors
| Digi-Key Part Number | SR071A331JAR-ND |
1000 |
.15505 |
Extended Price
155.05 |
| Manufacturer Part Number | SR071A331JAR | |||
| Description | CAP CER 330PF 100V 5% NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR071A331JAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR071A331JAR SR071A331JAR |
SR071A331JAR Specification Sheet
CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JAR (SR071A331JAR-ND) - Capacitors
Related parts 330pF Ceramic Capacitor AVX Corporation Radial 100V SR071A331JAR330pF Ceramic Capacitor AVX Corporation Radial 100V SR071A331JAR
Order 'cap cer 330pf 100v 5% np0 radial - SR071A331JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JAR-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR071A331JAA
Order 'cap cer 330pf 100v 5% np0 radial - SR071A331JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JAA-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR071A331JART
Order 'cap cer 330pf 100v 5% np0 radial - SR071A331JART' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JART-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR071A331JARTR2
Order 'cap cer 330pf 100v 5% np0 radial - SR071A331JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JARTR2-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR121A331JAR
Order 'cap cer 330pf 100v 5% np0 radial - SR121A331JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A331JAR-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR151A331JAA
Order 'cap cer 330pf 100v 5% np0 radial - SR151A331JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331JAA-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR151A331JAATR1
Order 'cap cer 330pf 100v 5% np0 radial - SR151A331JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331JAATR1-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR151A331JAATR2
Order 'cap cer 330pf 100v 5% np0 radial - SR151A331JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331JAATR2-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR151A331JAR
Order 'cap cer 330pf 100v 5% np0 radial - SR151A331JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5212-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR151A331JARTR1
Order 'cap cer 330pf 100v 5% np0 radial - SR151A331JARTR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331JARTR1-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR151A331JARTR2
Order 'cap cer 330pf 100v 5% np0 radial - SR151A331JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331JARTR2-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR151A331JAT
Order 'cap cer 330pf 100v 5% np0 radial - SR151A331JAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331JAT-ND.
330pF Ceramic Capacitor AVX Corporation Radial 100V SR201A331JAA
Order 'cap cer 330pf 100v 5% np0 radial - SR201A331JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A331JAA-ND.
330pF Ceramic Capacitor AVX Corporation Axial 100V MA101A331JAA-BULK
Order 'cap cer 330pf 100v 5% np0 axial - MA101A331JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331JAA-BULK-ND.
330pF Ceramic Capacitor AVX Corporation 2-DIP 100V MD011A331JAB
Order 'cap cer 330pf 100v 5% np0 dip - MD011A331JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A331JAB-ND.
Options for 330pF Ceramic Capacitor AVX Corporation Radial 100V SR071A331JAR
Send this link via E-Mail
Help With This Screen
