CAP CER 270PF 100V 10% NP0 RAD - SR071A271KAATR2 - Capacitors
| Digi-Key Part Number | SR071A271KAATR2-ND |
7000 |
.12700 |
Extended Price
889.00 |
| Manufacturer Part Number | SR071A271KAATR2 | |||
| Description | CAP CER 270PF 100V 10% NP0 RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SR071A271KAATR2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 270pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SR071A271KAATR2 SR071A271KAATR2 |
SR071A271KAATR2 Specification Sheet
CAP CER 270PF 100V 10% NP0 RAD - SR071A271KAATR2 (SR071A271KAATR2-ND) - Capacitors
Related parts Capacitors :CAP CER 270PF 100V 10% NP0 RAD - SR071A271KAATR2
Order 'cap cer 270pf 100v 10% np0 rad - SR071A271KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A271KAATR2-ND.
CAP CER 270PF 100V 10% NP0 RAD - SR151A271KAA
Order 'cap cer 270pf 100v 10% np0 rad - SR151A271KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A271KAA-ND.
CAP CER 270PF 100V 10% NP0 RAD - SR151A271KAATR1
Order 'cap cer 270pf 100v 10% np0 rad - SR151A271KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A271KAATR1-ND.
CAP CER 270PF 100V 10% NP0 RAD - SR151A271KAR
Order 'cap cer 270pf 100v 10% np0 rad - SR151A271KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A271KAR-ND.
CAP CER 270PF 100V 10% NP0 AXIAL - MA101A271KAA-BULK
Order 'cap cer 270pf 100v 10% np0 axial - MA101A271KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A271KAA-BULK-ND.
CAP CER 270PF 100V 10% NP0 AXIAL - MA101A271KAA
Order 'cap cer 270pf 100v 10% np0 axial - MA101A271KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A271KAA-ND.
CAP CER 1200PF 100V 10% NP0 RAD - MR041A122KAA
Order 'cap cer 1200pf 100v 10% np0 rad - MR041A122KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A122KAA-ND.
CAP CER 150PF 100V 10% NP0 RAD - MR041A151KAA
Order 'cap cer 150pf 100v 10% np0 rad - MR041A151KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A151KAA-ND.
CAP CER 1800PF 100V 10% NP0 RAD - MR041A182KAA
Order 'cap cer 1800pf 100v 10% np0 rad - MR041A182KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A182KAA-ND.
CAP CER 1800PF 100V 10% NP0 RAD - MR041A182KAATR1
Order 'cap cer 1800pf 100v 10% np0 rad - MR041A182KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A182KAATR1-ND.
CAP CER 220PF 100V 10% NP0 RAD - MR041A221KAATR1
Order 'cap cer 220pf 100v 10% np0 rad - MR041A221KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A221KAATR1-ND.
CAP CER 2200PF 100V 10% NP0 RAD - MR041A222KAA
Order 'cap cer 2200pf 100v 10% np0 rad - MR041A222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A222KAA-ND.
CAP CER 3300PF 100V 10% NP0 RAD - MR041A332KAA
Order 'cap cer 3300pf 100v 10% np0 rad - MR041A332KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A332KAA-ND.
CAP CER 270PF 100V 10% NP0 AXIAL - SA101A271KAA
Order 'cap cer 270pf 100v 10% np0 axial - SA101A271KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A271KAA-ND.
CAP CER 270PF 100V 10% NP0 AXIAL - SA101A271KAC
Order 'cap cer 270pf 100v 10% np0 axial - SA101A271KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A271KAC-ND.
Send this link via E-Mail
Help With This Screen