CONN RECEPT 20 POS GOLD DUAL - 2-353687-0
| Digi-Key Part Number | 2-353687-0-ND |
1500 |
1.33223 |
Extended Price
1998.35 |
| Manufacturer Part Number | 2-353687-0 | |||
| Description | CONN RECEPT 20 POS GOLD DUAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2-353687-0 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 20 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Height | 1.200 mm [Typ] |
| Length | 9.600 mm [Typ] |
| Width | 5.000 mm [Typ] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Types of Contacts | 20 General |
| Housing Material | Nylon |
| Housing Color | Black |
| Contacts Loaded | All |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 353687 0 23536870 |
2-353687-0 Specification Sheet
CONN RECEPT 20 POS GOLD DUAL - 2-353687-0 (2-353687-0-ND)
Related parts:CONN RECEPT 20 POS GOLD DUAL - 2-353687-0
Order 'conn recept 20 pos gold dual - 2-353687-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-353687-0-ND.
CONN RECEPT 30 POS DURAGOLD DUAL - 3-353512-0
Order 'conn recept 30 pos duragold dual - 3-353512-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-353512-0-ND.
CONN RECEPT 40POS .100 VERT DUAL - 2-535542-0
Order 'conn recept 40pos .100 vert dual - 2-535542-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-535542-0-ND.
CONN HEADER 6 POS GOLD PCB - 2-380999-0
Order 'conn header 6 pos gold pcb - 2-380999-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1215-ND.
CONN HEADER 10 POS GOLD PCB - 2-380991-0
Order 'conn header 10 pos gold pcb - 2-380991-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1219-ND.
CONN RECEPT 40POS .100 VERT DUAL - 2-534206-0
Order 'conn recept 40pos .100 vert dual - 2-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26468-ND.
CONN RECEPT 40POS .100 VERT DUAL - 2-534998-0
Order 'conn recept 40pos .100 vert dual - 2-534998-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26498-ND.
CONN HEADER 6 POS GOLD PCB - 2-1586546-0
Order 'conn header 6 pos gold pcb - 2-1586546-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33353-ND.
CONN HEADER 10 POS GOLD PCB - 2-1586544-0
Order 'conn header 10 pos gold pcb - 2-1586544-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33354-ND.
CONN RECEPT 25 POS GOLD IDC - 5746861-2
Order 'conn recept 25 pos gold idc - 5746861-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5746861-2-ND.
CONN RECEPT 25 POS GOLD IDC - 746861-2
Order 'conn recept 25 pos gold idc - 746861-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 746861-2-ND.
CONN SOCKET VERT 20 POS GOLD DIP - 2-641264-4
Order 'conn socket vert 20 pos gold dip - 2-641264-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641264-4-ND.
CONN RECEPT 80 POS VERT DUAL PCB - 177983-3
Order 'conn recept 80 pos vert dual pcb - 177983-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 177983-3-ND.
CONN RECEPT 120 POS GOLD - 177985-5
Order 'conn recept 120 pos gold - 177985-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 177985-5-ND.
CONN PLUG 120 POS VERT DUAL - 2-177986-5
Order 'conn plug 120 pos vert dual - 2-177986-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-177986-5-ND.
Send this link via E-Mail
Help With This Screen