Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Center Strip Contacts 2-177986-5
CONN PLUG 120 POS VERT DUAL - 2-177986-5 - Connectors, Interconnects
| Digi-Key Part Number | 2-177986-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2-177986-5 | |||
| Description | CONN PLUG 120 POS VERT DUAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Center Strip Contacts 2-177986-5
| Technical/Catalog Information | 2-177986-5 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Center Strip Contacts |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 8µin (0.20µm) |
| Height Above Board | 0.285" (7.24mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 177986 5 21779865 |
CONN PLUG 120 POS VERT DUAL - 2-177986-5 (2-177986-5-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Center Strip Contacts 2-177986-5Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Center Strip Contacts 2-177986-5
Order 'conn plug 120 pos vert dual - 2-177986-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-177986-5-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Amp (VA) Plug, Center Strip Contacts 2-5177986-5
Order 'conn plug 120 pos vert dual - 2-5177986-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35089CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Center Strip Contacts 2-5177986-5
Order 'conn plug 120 pos vert dual - 2-5177986-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35089TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Center Strip Contacts 179029-5
Order 'conn plug 120 pos vert .8mm smd - 179029-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179029-5-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Center Strip Contacts 179031-5
Order 'conn plug 120 pos vert 20au pcb - 179031-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179031-5-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Center Strip Contacts 177984-3
Order 'conn plug 80 pos vert dual pcb - 177984-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 177984-3-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Outer Shroud Contacts 1-767007-2
Order 'conn plug 190 pos vert 30au pcb - 1-767007-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-767007-2-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Outer Shroud Contacts 1-767007-0
Order 'conn plug 114 pos vert 30au pcb - 1-767007-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-767007-0-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Center Strip Contacts 179029-3
Order 'conn plug 80 pos vert .8mm smd - 179029-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179029-3-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Outer Shroud Contacts 3-353515-0
Order 'conn plug 30 pos duragold dual - 3-353515-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-353515-0-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Outer Shroud Contacts 1-767005-0
Order 'conn plug 114 pos vert 30au pcb - 1-767005-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-767005-0-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 2-535542-5
Order 'conn recept 50pos .100 vert dual - 2-535542-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-535542-5-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 2-534206-5
Order 'conn recept 50pos .100 vert dual - 2-534206-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26470-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 2-534998-5
Order 'conn recept 50pos .100 vert dual - 2-534998-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26499-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 225395-5
Order 'conn plug bnc rg 141 dual crimp - 225395-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24441-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Center Strip Contacts 2-177986-5
Send this link via E-Mail
Help With This Screen
