CAP CER 1.0UF 50V 80% Z5U AXIAL - SA305E105ZAR - Capacitors
| Digi-Key Part Number | SA305E105ZAR-ND |
5000 |
.37300 |
Extended Price
1865.00 |
| Manufacturer Part Number | SA305E105ZAR | |||
| Description | CAP CER 1.0UF 50V 80% Z5U AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA305E105ZAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | Axial |
| Temperature Coefficient | Z5U |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA305E105ZAR SA305E105ZAR |
SA305E105ZAR Specification Sheet
CAP CER 1.0UF 50V 80% Z5U AXIAL - SA305E105ZAR (SA305E105ZAR-ND) - Capacitors
Related parts Capacitors :CAP CER 1.0UF 50V 80% Z5U AXIAL - SA305E105ZAR
Order 'cap cer 1.0uf 50v 80% z5u axial - SA305E105ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305E105ZAR-ND.
CAP CER 1.0UF 50V 80% Z5U AXIAL - SA305E105ZAA
Order 'cap cer 1.0uf 50v 80% z5u axial - SA305E105ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305E105ZAA-ND.
CAP CER 1.0UF 50V 80% Z5U AXIAL - SA305E105ZAC
Order 'cap cer 1.0uf 50v 80% z5u axial - SA305E105ZAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305E105ZAC-ND.
CAP CER .10UF 50V +80/-20% AXIAL - SA105E104ZAA
Order 'cap cer .10uf 50v +80/-20% axial - SA105E104ZAA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2441-1-ND.
CAP CER .10UF 50V +80/-20% AXIAL - SA105E104ZAA
Order 'cap cer .10uf 50v +80/-20% axial - SA105E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2441-2-ND.
CAP CER .10UF 50V +80/-20% AXIAL - SA105E104ZAR
Order 'cap cer .10uf 50v +80/-20% axial - SA105E104ZAR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3157-1-ND.
CAP CER .10UF 50V +80/-20% AXIAL - SA105E104ZAR
Order 'cap cer .10uf 50v +80/-20% axial - SA105E104ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3157-2-ND.
CAP CER 1.0UF 50V 80% Z5U DIP - MD035E105ZAA
Order 'cap cer 1.0uf 50v 80% z5u dip - MD035E105ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD035E105ZAA-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAA7
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAA7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAA7-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAA
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAA-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAC-LG
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAC-LG-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAC
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAC-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAM
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAM-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAN7
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAN7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAN7-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAN-LG
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAN-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAN-LG-ND.
Send this link via E-Mail
Help With This Screen