Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 68000PF 50V X7R AXIAL - SA305C683MARC - Capacitors

Digi-Key Part Number SA305C683MARC-ND
Price Break
2000
Unit Price
.24500
Extended Price
490.00
Manufacturer Part NumberSA305C683MARC
DescriptionCAP CER 68000PF 50V X7R AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA305C683MARC
VendorAVX Corporation
CategoryCapacitors
Capacitance0.068µF
Voltage - Rated 50V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA305C683MARC
SA305C683MARC

SA305C683MARC Specification Sheet

Image of CAP CER 68000PF 50V X7R AXIAL - SA305C683MARC

CAP CER 68000PF 50V X7R AXIAL - SA305C683MARC (SA305C683MARC-ND) - Capacitors

Related parts Capacitors :
CAP CER 68000PF 50V X7R AXIAL - SA305C683MARC
 Order 'cap cer 68000pf 50v x7r axial - SA305C683MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C683MARC-ND.
CAP CER 68000PF 50V X7R AXIAL - MA305C683KAA
 Order 'cap cer 68000pf 50v x7r axial - MA305C683KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA305C683KAA-ND.
CAP CER 68000PF 50V X7R AXIAL - SA105C683KAA
 Order 'cap cer 68000pf 50v x7r axial - SA105C683KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C683KAA-ND.
CAP CER 68000PF 50V X7R AXIAL - SA105C683KAC
 Order 'cap cer 68000pf 50v x7r axial - SA105C683KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C683KAC-ND.
CAP CER 68000PF 50V X7R AXIAL - SA115C683KAA
 Order 'cap cer 68000pf 50v x7r axial - SA115C683KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C683KAA-ND.
CAP CER 68000PF 50V X7R AXIAL - SA115C683KAC
 Order 'cap cer 68000pf 50v x7r axial - SA115C683KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C683KAC-ND.
CAP CER 68000PF 50V X7R AXIAL - SA115C683KAR
 Order 'cap cer 68000pf 50v x7r axial - SA115C683KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C683KAR-ND.
CAP CER 68000PF 50V X7R AXIAL - SA115C683MAA
 Order 'cap cer 68000pf 50v x7r axial - SA115C683MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C683MAA-ND.
CAP CER 68000PF 50V X7R AXIAL - SA205C683KAA
 Order 'cap cer 68000pf 50v x7r axial - SA205C683KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C683KAA-ND.
CAP CER 68000PF 50V X7R AXIAL - SA205C683MAA
 Order 'cap cer 68000pf 50v x7r axial - SA205C683MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C683MAA-ND.
CAP CER 68000PF 50V X7R AXIAL - SA205C683MAR
 Order 'cap cer 68000pf 50v x7r axial - SA205C683MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C683MAR-ND.
CAP CER 68000PF 50V X7R AXIAL - SA305C683KAA
 Order 'cap cer 68000pf 50v x7r axial - SA305C683KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C683KAA-ND.
CAP CER 68000PF 50V X7R AXIAL - SA305C683KAC
 Order 'cap cer 68000pf 50v x7r axial - SA305C683KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C683KAC-ND.
CAP CER 68000PF 50V X7R AXIAL - SA305C683KAR
 Order 'cap cer 68000pf 50v x7r axial - SA305C683KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C683KAR-ND.
CAP CER 68000PF 50V X7R AXIAL - SA305C683MAA
 Order 'cap cer 68000pf 50v x7r axial - SA305C683MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C683MAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 68000PF 50V X7R AXIAL - SA305C683MAA Next: CAP CER 68000PF 50V X7R RADIAL - RPER71H683K2K1A03B