Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONNECTOR RECEPT 48POS R/A - 208457048013049 - Connectors

Digi-Key Part Number 208457048013049-ND
Price Break
500
Unit Price
6.52750
Extended Price
3263.75
Manufacturer Part Number208457048013049
DescriptionCONNECTOR RECEPT 48POS R/A
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information208457048013049
VendorAVX Corporation
CategoryConnectors
Connector TypeReceptacle, Female Socket
Series8457
Number of Rows3
Style1/2 C
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
PackagingBulk
Pitch0.100" (2.54mm)
Contact Finish-
Number of Contacts LoadedAll
Level, Class1
TerminationSolder
Contact Finish Thickness-
Number of Positions 48
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 208457048013049
208457048013049

208457048013049 Specification Sheet

Image of CONNECTOR RECEPT 48POS R/A - 208457048013049

CONNECTOR RECEPT 48POS R/A - 208457048013049 (208457048013049-ND) - Connectors

Related parts Connectors :
CONNECTOR RECEPT 48POS R/A - 208457048013049
 Order 'connector recept 48pos r/a - 208457048013049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457048013049-ND.
CONNECTOR RECEPT 48POS STR - 208447048001025
 Order 'connector recept 48pos str - 208447048001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048001025-ND.
CONNECTOR RECEPT 48POS STR - 208447048003025
 Order 'connector recept 48pos str - 208447048003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048003025-ND.
CONNECTOR RECEPT 48POS STR - 208447048006025
 Order 'connector recept 48pos str - 208447048006025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048006025-ND.
CONNECTOR RECEPT 48POS STR - 208457048001025
 Order 'connector recept 48pos str - 208457048001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5123-ND.
CONNECTOR RECEPT 48POS STR - 208457048001049
 Order 'connector recept 48pos str - 208457048001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457048001049-ND.
CONNECTOR RECEPT 48POS STR - 208457048002025
 Order 'connector recept 48pos str - 208457048002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457048002025-ND.
CONNECTOR RECEPT 48POS STR - 208457048002049
 Order 'connector recept 48pos str - 208457048002049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457048002049-ND.
CONNECTOR RECEPT 48POS STR - 208457048005025
 Order 'connector recept 48pos str - 208457048005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457048005025-ND.
CONNECTOR RECEPT 48POS STR - 208457048005049
 Order 'connector recept 48pos str - 208457048005049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457048005049-ND.
CONNECTOR RECEPT 48POS STR - 208457048010025
 Order 'connector recept 48pos str - 208457048010025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457048010025-ND.
CONNECTOR RECEPT 48POS STR - 208457048010049
 Order 'connector recept 48pos str - 208457048010049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457048010049-ND.
CONNECTOR RECEPT 48POS R/A - 208457048013025
 Order 'connector recept 48pos r/a - 208457048013025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457048013025-ND.
CONNECTOR RECEPT 48POS STR SMD - 208447048001001
 Order 'connector recept 48pos str smd - 208447048001001' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048001001-ND.
CONNECTOR RECEPT 48POS STR SMD - 208447048005025
 Order 'connector recept 48pos str smd - 208447048005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048005025-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONNECTOR RECEPT 48POS R/A - 208457048013025 Next: CONNECTOR RECEPT 48POS R/A - 208477048002025