CAP CER .1UF 50V 10% X7R AXIAL - SA305C104KAA
| Digi-Key Part Number | SA305C104KAA-ND |
5000 |
.29900 |
Extended Price
1495.00 |
| Manufacturer Part Number | SA305C104KAA | |||
| Description | CAP CER .1UF 50V 10% X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA305C104KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA305C104KAA SA305C104KAA |
SA305C104KAA Specification Sheet
CAP CER .1UF 50V 10% X7R AXIAL - SA305C104KAA (SA305C104KAA-ND)
Related parts :CAP CER .1UF 50V 10% X7R AXIAL - SA305C104KAA
Order 'cap cer .1uf 50v 10% x7r axial - SA305C104KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C104KAA-ND.
CAP CER .1UF 50V 10% X7R AXIAL - SA305C104KAC
Order 'cap cer .1uf 50v 10% x7r axial - SA305C104KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C104KAC-ND.
CAP CER .1UF 50V 10% X7R AXIAL - SA305C104KARC
Order 'cap cer .1uf 50v 10% x7r axial - SA305C104KARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C104KARC-ND.
CAP CER .1UF 50V 10% X7R AXIAL - SA305C104KAR
Order 'cap cer .1uf 50v 10% x7r axial - SA305C104KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5207-2-ND.
CAP CER .1UF 50V 10% X7R AXIAL - SA305C104KAR
Order 'cap cer .1uf 50v 10% x7r axial - SA305C104KAR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5207-1-ND.
CAP CER .1UF 50V 10% X7R DIP - MD015C104KAB
Order 'cap cer .1uf 50v 10% x7r dip - MD015C104KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4873-ND.
CAP CER .10UF 50V 10% X7R AXIAL - SA055C104KAA
Order 'cap cer .10uf 50v 10% x7r axial - SA055C104KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055C104KAA-ND.
CAP CER 1000PF 50V 10% X7R AXIAL - SA105C102KAA
Order 'cap cer 1000pf 50v 10% x7r axial - SA105C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C102KAA-ND.
CAP CER 1000PF 50V 10% X7R AXIAL - SA105C102KAC
Order 'cap cer 1000pf 50v 10% x7r axial - SA105C102KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C102KAC-ND.
CAP CER .1UF 50V 5% X7R AXIAL - SA105C104J4A
Order 'cap cer .1uf 50v 5% x7r axial - SA105C104J4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104J4A-ND.
CAP CER .1UF 50V 5% X7R AXIAL - SA105C104JAA-LF
Order 'cap cer .1uf 50v 5% x7r axial - SA105C104JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104JAA-LF-ND.
CAP CER .1UF 50V 5% X7R AXIAL - SA105C104JAA
Order 'cap cer .1uf 50v 5% x7r axial - SA105C104JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104JAA-ND.
CAP CER .1UF 50V 5% X7R AXIAL - SA105C104JAC
Order 'cap cer .1uf 50v 5% x7r axial - SA105C104JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104JAC-ND.
CAP CER .1UF 50V 5% X7R AXIAL - SA105C104JAR
Order 'cap cer .1uf 50v 5% x7r axial - SA105C104JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104JAR-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA105C104MAA
Order 'cap cer .1uf 50v 20% x7r axial - SA105C104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104MAA-ND.
Send this link via E-Mail
Help With This Screen