CAP CER 22000PF 200V X7R AXIAL - SA302C223KARC - Capacitors
| Digi-Key Part Number | SA302C223KARC-ND |
2000 |
.23300 |
Extended Price
466.00 |
| Manufacturer Part Number | SA302C223KARC | |||
| Description | CAP CER 22000PF 200V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA302C223KARC |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA302C223KARC SA302C223KARC |
SA302C223KARC Specification Sheet
CAP CER 22000PF 200V X7R AXIAL - SA302C223KARC (SA302C223KARC-ND) - Capacitors
Related parts Capacitors :CAP CER 22000PF 200V X7R AXIAL - SA302C223KARC
Order 'cap cer 22000pf 200v x7r axial - SA302C223KARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA302C223KARC-ND.
CAP CER 22000PF 200V X7R AXIAL - MA402C223KAA
Order 'cap cer 22000pf 200v x7r axial - MA402C223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA402C223KAA-ND.
CAP CER 22000PF 200V X7R AXIAL - MA402C223KAC
Order 'cap cer 22000pf 200v x7r axial - MA402C223KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA402C223KAC-ND.
CAP CER 22000PF 200V X7R AXIAL - SA302C223KAA
Order 'cap cer 22000pf 200v x7r axial - SA302C223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA302C223KAA-ND.
CAP CER 22000PF 200V X7R AXIAL - SA302C223KAC
Order 'cap cer 22000pf 200v x7r axial - SA302C223KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA302C223KAC-ND.
CAP CER 22000PF 200V X7R AXIAL - SA302C223MAA
Order 'cap cer 22000pf 200v x7r axial - SA302C223MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA302C223MAA-ND.
CAP CER 1000PF 200V X7R AXIAL - MA102C102MAA
Order 'cap cer 1000pf 200v x7r axial - MA102C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C102MAA-ND.
CAP CER 1200PF 200V X7R AXIAL - MA102C122KAA
Order 'cap cer 1200pf 200v x7r axial - MA102C122KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C122KAA-ND.
CAP CER 270PF 200V X7R AXIAL - MA102C271KAA
Order 'cap cer 270pf 200v x7r axial - MA102C271KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C271KAA-ND.
CAP CER 4700PF 200V X7R AXIAL - MA102C472MAA
Order 'cap cer 4700pf 200v x7r axial - MA102C472MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C472MAA-ND.
CAP CER 10000PF 200V X7R AXIAL - MA302C103KAA
Order 'cap cer 10000pf 200v x7r axial - MA302C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C103KAA-ND.
CAP CER 10000PF 200V X7R AXIAL - MA302C103MAA
Order 'cap cer 10000pf 200v x7r axial - MA302C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C103MAA-ND.
CAP CER 15000PF 200V X7R AXIAL - MA302C153KAA
Order 'cap cer 15000pf 200v x7r axial - MA302C153KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C153KAA-ND.
CAP CER 3300PF 200V X7R AXIAL - MA302C332MAA
Order 'cap cer 3300pf 200v x7r axial - MA302C332MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C332MAA-ND.
CAP CER 1000PF 200V X7R AXIAL - SA102C102KAA
Order 'cap cer 1000pf 200v x7r axial - SA102C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102KAA-ND.
Send this link via E-Mail
Help With This Screen
