0.022µF Ceramic Capacitor AVX Corporation Axial 200V SA302C223KAC
CAP CER 22000PF 200V X7R AXIAL - SA302C223KAC - Capacitors
| Digi-Key Part Number | SA302C223KAC-ND |
2000 |
.23300 |
Extended Price
466.00 |
| Manufacturer Part Number | SA302C223KAC | |||
| Description | CAP CER 22000PF 200V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.022µF Ceramic Capacitor AVX Corporation Axial 200V SA302C223KAC
| Technical/Catalog Information | SA302C223KAC |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA302C223KAC SA302C223KAC |
SA302C223KAC Specification Sheet
CAP CER 22000PF 200V X7R AXIAL - SA302C223KAC (SA302C223KAC-ND) - Capacitors
Related parts 0.022µF Ceramic Capacitor AVX Corporation Axial 200V SA302C223KAC0.022µF Ceramic Capacitor AVX Corporation Axial 200V SA302C223KAC
Order 'cap cer 22000pf 200v x7r axial - SA302C223KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA302C223KAC-ND.
0.022µF Ceramic Capacitor AVX Corporation Axial 200V MA402C223KAA
Order 'cap cer 22000pf 200v x7r axial - MA402C223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA402C223KAA-ND.
0.022µF Ceramic Capacitor AVX Corporation Axial 200V MA402C223KAC
Order 'cap cer 22000pf 200v x7r axial - MA402C223KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA402C223KAC-ND.
0.022µF Ceramic Capacitor AVX Corporation Axial 200V SA302C223KAA
Order 'cap cer 22000pf 200v x7r axial - SA302C223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA302C223KAA-ND.
0.022µF Ceramic Capacitor AVX Corporation Axial 200V SA302C223KARC
Order 'cap cer 22000pf 200v x7r axial - SA302C223KARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA302C223KARC-ND.
0.022µF Ceramic Capacitor AVX Corporation Axial 200V SA302C223MAA
Order 'cap cer 22000pf 200v x7r axial - SA302C223MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA302C223MAA-ND.
1000pF Ceramic Capacitor AVX Corporation Axial 200V MA102C102MAA
Order 'cap cer 1000pf 200v x7r axial - MA102C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C102MAA-ND.
1200pF Ceramic Capacitor AVX Corporation Axial 200V MA102C122KAA
Order 'cap cer 1200pf 200v x7r axial - MA102C122KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C122KAA-ND.
270pF Ceramic Capacitor AVX Corporation Axial 200V MA102C271KAA
Order 'cap cer 270pf 200v x7r axial - MA102C271KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C271KAA-ND.
4700pF Ceramic Capacitor AVX Corporation Axial 200V MA102C472MAA
Order 'cap cer 4700pf 200v x7r axial - MA102C472MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C472MAA-ND.
10000pF Ceramic Capacitor AVX Corporation Axial 200V MA302C103KAA
Order 'cap cer 10000pf 200v x7r axial - MA302C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C103KAA-ND.
10000pF Ceramic Capacitor AVX Corporation Axial 200V MA302C103MAA
Order 'cap cer 10000pf 200v x7r axial - MA302C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C103MAA-ND.
0.015µF Ceramic Capacitor AVX Corporation Axial 200V MA302C153KAA
Order 'cap cer 15000pf 200v x7r axial - MA302C153KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C153KAA-ND.
3300pF Ceramic Capacitor AVX Corporation Axial 200V MA302C332MAA
Order 'cap cer 3300pf 200v x7r axial - MA302C332MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C332MAA-ND.
1000pF Ceramic Capacitor AVX Corporation Axial 200V SA102C102KAA
Order 'cap cer 1000pf 200v x7r axial - SA102C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102KAA-ND.
Options for 0.022µF Ceramic Capacitor AVX Corporation Axial 200V SA302C223KAC
Send this link via E-Mail
Help With This Screen
