CAP CER .33UF 100V 20% Z5U AXIAL - SA301E334MAR - Capacitors
| Digi-Key Part Number | SA301E334MAR-ND |
5000 |
.56400 |
Extended Price
2820.00 |
| Manufacturer Part Number | SA301E334MAR | |||
| Description | CAP CER .33UF 100V 20% Z5U AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA301E334MAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | Z5U |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA301E334MAR SA301E334MAR |
SA301E334MAR Specification Sheet
CAP CER .33UF 100V 20% Z5U AXIAL - SA301E334MAR (SA301E334MAR-ND) - Capacitors
Related parts Capacitors :CAP CER .33UF 100V 20% Z5U AXIAL - SA301E334MAR
Order 'cap cer .33uf 100v 20% z5u axial - SA301E334MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E334MAR-ND.
CAP CER .33UF 100V 20% Z5U AXIAL - SA301E334MAA
Order 'cap cer .33uf 100v 20% z5u axial - SA301E334MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E334MAA-ND.
CAP CER .33UF 100V 20% Z5U AXIAL - SA301E334MAC
Order 'cap cer .33uf 100v 20% z5u axial - SA301E334MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E334MAC-ND.
CAP CER .33UF 100V 20% Z5U AXIAL - SA301E334MARC
Order 'cap cer .33uf 100v 20% z5u axial - SA301E334MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E334MARC-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAA-LF
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAA-LF-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAA
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAA-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAC
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAC-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MARC
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MARC-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAR
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAR-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAA
Order 'cap cer .33uf 50v 20% z5u axial - SA115E334MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E334MAA-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAC
Order 'cap cer .33uf 50v 20% z5u axial - SA115E334MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E334MAC-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAG
Order 'cap cer .33uf 50v 20% z5u axial - SA115E334MAG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E334MAG-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MARG
Order 'cap cer .33uf 50v 20% z5u axial - SA115E334MARG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E334MARG-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAR
Order 'cap cer .33uf 50v 20% z5u axial - SA115E334MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5206-2-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA205E334MAA
Order 'cap cer .33uf 50v 20% z5u axial - SA205E334MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205E334MAA-ND.
Send this link via E-Mail
Help With This Screen