Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER .22UF 100V 20% Z5U AXIAL - SA301E224MAA - Capacitors

Digi-Key Part Number SA301E224MAA-ND
Price Break
5000
Unit Price
.48300
Extended Price
2415.00
Manufacturer Part NumberSA301E224MAA
DescriptionCAP CER .22UF 100V 20% Z5U AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSA301E224MAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.22µF
Voltage - Rated 100V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA301E224MAA
SA301E224MAA

SA301E224MAA Specification Sheet

Image of CAP CER .22UF 100V 20% Z5U AXIAL - SA301E224MAA

CAP CER .22UF 100V 20% Z5U AXIAL - SA301E224MAA (SA301E224MAA-ND) - Capacitors

Related parts Capacitors :
CAP CER .22UF 100V 20% Z5U AXIAL - SA301E224MAA
 Order 'cap cer .22uf 100v 20% z5u axial - SA301E224MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E224MAA-ND.
CAP CER .22UF 100V 20% Z5U RAD - MR041E224MAA
 Order 'cap cer .22uf 100v 20% z5u rad - MR041E224MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041E224MAA-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAA-LF
 Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAA-LF-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAA
 Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAA-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAC
 Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAC-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MARC
 Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MARC-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAR
 Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAR-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA105E224MAA
 Order 'cap cer .22uf 50v 20% z5u axial - SA105E224MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E224MAA-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA105E224MAC
 Order 'cap cer .22uf 50v 20% z5u axial - SA105E224MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E224MAC-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA105E224MAR
 Order 'cap cer .22uf 50v 20% z5u axial - SA105E224MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E224MAR-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA115E224MAA
 Order 'cap cer .22uf 50v 20% z5u axial - SA115E224MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E224MAA-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA115E224MAC
 Order 'cap cer .22uf 50v 20% z5u axial - SA115E224MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E224MAC-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA115E224MAR
 Order 'cap cer .22uf 50v 20% z5u axial - SA115E224MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E224MAR-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA205E224MAA
 Order 'cap cer .22uf 50v 20% z5u axial - SA205E224MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205E224MAA-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA205E224MAC
 Order 'cap cer .22uf 50v 20% z5u axial - SA205E224MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205E224MAC-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER .22UF 100V 20% X7R 1812 - GRM43RR72A224MA01L Next: CAP CER .22UF 100V 20% Z5U RAD - MR041E224MAA