Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER .82UF 100V 80% Z5U AXIAL - SA301E104ZAA

Digi-Key Part Number SA301E104ZAA-ND
Price Break
5000
Unit Price
.22100
Extended Price
1105.00
Manufacturer Part NumberSA301E104ZAA
DescriptionCAP CER .82UF 100V 80% Z5U AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA301E104ZAA
VendorAVX Corp.
CategoryCapacitors
Other Names SA301E104ZAA
SA301E104ZAA

SA301E104ZAA Specification Sheet

Image of CAP CER .82UF 100V 80% Z5U AXIAL - SA301E104ZAA

CAP CER .82UF 100V 80% Z5U AXIAL - SA301E104ZAA (SA301E104ZAA-ND)

Related parts:
CAP CER .82UF 100V 80% Z5U AXIAL - SA301E104ZAA
 Order 'cap cer .82uf 100v 80% z5u axial - SA301E104ZAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA301E104ZAA-ND.
CAP CER .82UF 100V 80% Z5U AXIAL - SA301E104ZAR
 Order 'cap cer .82uf 100v 80% z5u axial - SA301E104ZAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA301E104ZAR-ND.
CAP CER .1UF 100V 80% Z5U AXIAL - SA111E104ZAA
 Order 'cap cer .1uf 100v 80% z5u axial - SA111E104ZAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA111E104ZAA-ND.
CAP CER .1UF 100V 80% Z5U AXIAL - SA111E104ZAR
 Order 'cap cer .1uf 100v 80% z5u axial - SA111E104ZAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA111E104ZAR-ND.
CAP CER .82UF 100V 20% Z5U AXIAL - SA301E104MAA
 Order 'cap cer .82uf 100v 20% z5u axial - SA301E104MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA301E104MAA-ND.
CAP CER .82UF 100V 20% Z5U AXIAL - SA301E104MAC
 Order 'cap cer .82uf 100v 20% z5u axial - SA301E104MAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA301E104MAC-ND.
CAP CER .82UF 100V 20% Z5U AXIAL - SA301E104MAR
 Order 'cap cer .82uf 100v 20% z5u axial - SA301E104MAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA301E104MAR-ND.
CAP CER .22UF 100V 80% Z5U AXIAL - SA301E224ZAA
 Order 'cap cer .22uf 100v 80% z5u axial - SA301E224ZAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA301E224ZAA-ND.
CAP CER .33UF 100V 80% Z5U AXIAL - SA301E334ZAA
 Order 'cap cer .33uf 100v 80% z5u axial - SA301E334ZAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA301E334ZAA-ND.
CAP CER .33UF 100V 80% Z5U AXIAL - SA301E334ZAC
 Order 'cap cer .33uf 100v 80% z5u axial - SA301E334ZAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA301E334ZAC-ND.
CAP CER .47UF 100V 80% Z5U AXIAL - SA301E474ZAA
 Order 'cap cer .47uf 100v 80% z5u axial - SA301E474ZAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA301E474ZAA-ND.
CAP CER .22PF 100V 80% Z5U AXIAL - SA401E224ZAA
 Order 'cap cer .22pf 100v 80% z5u axial - SA401E224ZAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA401E224ZAA-ND.
CAP CER .47PF 100V 80% Z5U AXIAL - SA401E474ZAA
 Order 'cap cer .47pf 100v 80% z5u axial - SA401E474ZAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA401E474ZAA-ND.
CAP CER 10000PF 100V 80% Z5U RAD - MR041E103ZAA
 Order 'cap cer 10000pf 100v 80% z5u rad - MR041E103ZAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR041E103ZAA-ND.
CAP CER .1UF 100V 80% Z5U RADIAL - MR041E104ZAA
 Order 'cap cer .1uf 100v 80% z5u radial - MR041E104ZAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR041E104ZAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER .82UF 100V 20% Z5U AXIAL - SA301E104MAR Next: CAP CER .82UF 100V 80% Z5U AXIAL - SA301E104ZAR